SFH 4545

ams OSRAM
720-SFH4545
SFH 4545

Mfr.:

Description:
Infrared Emitters Infrared 950nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.773

Stock:
16.773 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,453 € 4,53 €
0,332 € 33,20 €
0,278 € 139,00 €
0,252 € 252,00 €
0,241 € 482,00 €
0,227 € 1.135,00 €
0,216 € 2.160,00 €
0,206 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
Through Hole
950 nm
550 mW/sr
10 deg
100 mA
1.5 V
180 mW
- 40 C
+ 100 C
T-1 3/4 (5 mm)
AEC-Q100
Bulk
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 12 ns
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4545
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 10 deg
Part # Aliases: Q65110A8095
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99

SFH 455x Infrared Emitters

ams OSRAM SFH 455x Infrared Emitters feature high power infrared LED and short switching time. These emitters find their applications in infrared illumination for cameras, sensor technology, and data transmission.

OSRAM Opto Semiconductors OSRAM IR 5mm Infrared Emitters

OSRAM IR 5mm infrared LED emitters are high power devices featuring high radiant intensity and a narrow emission angle. These OSRAM IR 5mm infrared emitters are designed for a variety of applications, including sensor technology, data transmission, smoke detectors, and infrared illumination for cameras.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.