SFH 7061

ams OSRAM
720-SFH7061
SFH 7061

Mfr.:

Description:
Infrared Emitters OPTICAL SENSOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
950 nm
2 mW/sr
500 mA
2.4 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 8 ns
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 8 ns
Series: Optical Force Sensing
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Tradename: Optical Force
Viewing Angle: 60 deg
Part # Aliases: Q65115A2090
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFH 7061 Optical Force & Proximity Sensor Module

ams OSRAM SFH 7061 Optical Force and Proximity Sensor Module features an integrated 940nm IR emitter and photodiode in a 1.8mm x 1mm x 0.5mm package. This module is designed to withstand 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2). The SFH 7061 module's IR emitter features a maximum reverse voltage of 5V, a typical half angle of ±60°, a typical radiant intensity of 2mW/sr, and a total radiant flux of 5.6mW. This module's photodiode features a spectral sensitivity range of 820nm to 1100nm, a radiant sensitive area of 0.121mm2, and a typical open-circuit voltage of 225mV.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,504 € 5,04 €
0,481 € 48,10 €
0,434 € 217,00 €
Full Reel (Order in multiples of 1000)
0,417 € 417,00 €
0,39 € 780,00 €
0,376 € 1.880,00 €
0,34 € 3.400,00 €
0,331 € 8.275,00 €