Vishay Infrared Emitters

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Infrared Emitters IR surface emitter high power 850nm 280In Stock
2,86 €
2,03 €
1,58 €
1,26 €
1,23 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm
Vishay Infrared Emitters IR EMITTER DH 890NM 5MM 10DEG 3.056In Stock
0,783 €
0,543 €
0,399 €
0,335 €
Min.: 1
Mult.: 1
Through Hole 235 mW/sr 10 deg 100 mA 1.5 V 170 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Vishay Infrared Emitters HSpeed IR emitting Diode DH 940nm e3 Non-Stocked Lead-Time 23 Weeks
0,278 €
0,27 €
Min.: 10.000
Mult.: 10.000
AEC-Q101
Vishay Infrared Emitters IR surface emitter high power 940nm Non-Stocked
1,26 €
1,23 €
Min.: 600
Mult.: 600
SMD/SMT 945 nm 1600 mW/sr 1 A, 1.5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm
Vishay Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 850nm Non-Stocked
Reel
0,274 €
0,267 €
Min.: 7.500
Mult.: 7.500
: 7.500
SMD/SMT 850 nm 12 mW/sr 60 deg 100 mA 1.6 V 180 mW - 40 C + 105 C PLCC-2 AEC-Q102 Reel
Vishay Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 850nm Non-Stocked
Reel
0,274 €
0,267 €
Min.: 8.000
Mult.: 8.000
: 8.000
SMD/SMT 850 nm 12 mW/sr 60 deg 100 mA 1.6 V 180 mW - 40 C + 105 C PLCC-2 AEC-Q102 Reel