Lumileds Infrared Emitters

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series Non-Stocked Lead-Time 10 Weeks
Cut Tape
4,28 €
3,14 €
2,43 €
2,21 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 940 nm 1335 mW/sr 50 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.187In Stock
Cut Tape
4,13 €
3,06 €
2,43 €
2,16 €
Reel
1,98 €
1,87 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 165In Stock
Cut Tape
4,28 €
3,14 €
2,43 €
2,21 €
Reel
2,00 €
1,97 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 940 nm 1190 mW/sr 60 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 784In Stock
Cut Tape
4,30 €
3,15 €
2,44 €
2,22 €
Reel
2,06 €
1,99 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 950 nm 250 mW/sr 136 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 659In Stock
Cut Tape
4,30 €
3,15 €
2,44 €
2,22 €
Reel
2,06 €
1,99 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 950 nm 305 mW/sr 146 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 993In Stock
Cut Tape
2,68 €
1,96 €
1,53 €
1,33 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 940 nm 408 mW/sr 120 deg 1 A 3.35 V - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 19.689In Stock
Cut Tape
3,15 €
2,31 €
1,81 €
1,59 €
Reel
1,49 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 250 mW/sr 150 deg 1.5 A 3 V 1.05 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 700In Stock
3.000Expected 12/21/2026
Cut Tape
4,12 €
3,05 €
2,43 €
2,15 €
Reel
2,11 €
1,92 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 850 nm 1150 mW/sr 60 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 690In Stock
Cut Tape
4,12 €
3,05 €
2,43 €
2,15 €
Reel
1,97 €
1,87 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 850 nm 750 mW/sr 90 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 2.655In Stock
Cut Tape
4,13 €
3,06 €
2,43 €
2,16 €
Reel
2,11 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 950 nm 1265 mW/sr 45 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 3.280In Stock
Cut Tape
4,09 €
3,04 €
2,41 €
2,14 €
Reel
1,98 €
1,87 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 950 nm 1130 mW/sr 61 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 3.440In Stock
Cut Tape
2,71 €
1,98 €
1,54 €
1,35 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 850 nm 425 mW/sr 120 deg 1 A 3.35 V - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 69In Stock
9.000Expected 11/6/2026
Cut Tape
4,08 €
3,03 €
2,41 €
2,13 €
Reel
1,98 €
1,87 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 850 nm 335 mW/sr 150 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 596In Stock
Cut Tape
4,23 €
3,08 €
2,37 €
2,08 €
Reel
1,89 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 850 nm 650 mW/sr 95 deg x 58 deg 1.5 A 3 V 1.35 W - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 301In Stock
Cut Tape
4,18 €
3,10 €
2,47 €
2,18 €
Reel
2,00 €
1,89 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 940 nm 700 mW/sr 95 deg x 58 deg 1.5 A 2.8 V 1.45 W - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 80In Stock
Cut Tape
4,09 €
3,04 €
2,41 €
2,14 €
Reel
1,98 €
1,87 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 950 nm 330 mW/sr 139 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 750 nm LUXEON IR Series 19In Stock
27.000Expected 10/29/2026
Cut Tape
8,46 €
6,52 €
5,31 €
4,88 €
Reel
4,63 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 850 nm 120 deg 350 mA 3.2 V 50 mW - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series
50.905On Order
Cut Tape
3,15 €
2,31 €
1,81 €
1,59 €
Reel
1,45 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 300 mW/sr 150 deg 1.5 A 2.8 V 1.15 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series
1.499Expected 10/26/2026
Cut Tape
4,08 €
3,03 €
2,41 €
2,13 €
Reel
2,06 €
1,87 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 850 nm 1255 mW/sr 50 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series
950Expected 12/16/2026
Cut Tape
4,32 €
3,18 €
2,49 €
2,24 €
Reel
2,00 €
1,92 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 940 nm 350 mW/sr 150 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series Non-Stocked Lead-Time 10 Weeks
Cut Tape
4,28 €
3,14 €
2,43 €
2,21 €
Reel
2,00 €
1,97 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 940 nm 780 mW/sr 90 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel