FH4258-Z

ams OSRAM
720-FH4258Z
FH4258-Z

Mfr.:

Description:
Infrared Emitters - High Power FH 4258-Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters - High Power
RoHS:  
Brand: ams OSRAM
Moisture Sensitive: Yes
Packaging: Reel
Product Type: IR Emitters (IR LEDs)
Series: FH 4258
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: TOPLED
Part # Aliases: Q65110A2975
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
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,35 € 700,00 €
0,334 € 1.336,00 €
0,309 € 3.090,00 €
0,289 € 6.936,00 €

Similar Product

ams OSRAM SFH 4258B
ams OSRAM
Infrared Emitters TOPLED IR LOW PWR 850NM
New Product: New from this manufacturer.