MTE8600N5

Marktech Optoelectronics
193-MTE8600N5
MTE8600N5

Mfr.:

Description:
Infrared Emitters - High Power 850nm 5mm Plastic Round Top

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
2,83 € 28,30 €
2,24 € 224,00 €
1,99 € 995,00 €
1,84 € 1.840,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters - High Power
RoHS:  
Beam Angle: 8 deg
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
If - Forward Current: 50 mA
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Packaging: Bulk
Power Rating: 25 mW
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 1.45 V
Wavelength: 850 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
ECCN:
EAR99

MTE8600N5 Infrared Emitter

Marktech Optoelectronics MTE8600N5 Infrared Emitter is an 850nm emitter and is offered in an infrared die in a water-clear 5mm plastic molded package. This 850nm IR emitter operates at 100mA DC forward current, 190mW power dissipation, and 5V reverse voltage. The MTE8600N5 emitter is ideal for optical switches and sensors, fiber optical communication, and barcode readers.

FEATURED PRODUCTS
MARKTECH OPTOELECTRONICS