ams OSRAM Infrared Emitters - High Power

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature
ams OSRAM Infrared Emitters - High Power 940nm 150 deg. AEC-Q102, LowRedGlow 1.131In Stock
Cut Tape
3,48 €
2,56 €
2,02 €
Reel
1,76 €
1,64 €
1,57 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 350 mW/sr 150 deg 1 A, 1.5 A, 5 A 2.68 V 5.2 W - 40 C + 125 C
ams OSRAM Infrared Emitters - High Power OSLON P1616 IR HI PW IR VISION 2.268In Stock
2.000Expected 12/25/2026
Cut Tape
1,99 €
1,44 €
1,10 €
0,955 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 480 mW/sr 70 deg 1 A, 2 A 1.63 V 1.8 W - 40 C + 105 C
ams OSRAM Infrared Emitters - High Power 940nm OSLONBlk 60 deg Auto IR:6 LowGlow 264In Stock
600Expected 10/27/2026
Cut Tape
3,48 €
2,56 €
2,02 €
Reel
1,82 €
1,64 €
1,57 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1280 mW/sr 60 deg 1 A, 1.5 A, 5 A 2.68 V 5.5 W - 40 C + 125 C
ams OSRAM Infrared Emitters - High Power 940nm 80 deg. AEC-Q102, LowRedGlow 1.283In Stock
Cut Tape
3,48 €
2,56 €
2,02 €
Reel
1,76 €
1,64 €
1,57 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 920 mW/sr 80 deg 1 A, 1.5 A, 5 A 2.68 V 5.5 W - 40 C + 125 C
ams OSRAM Infrared Emitters - High Power 940nm 110x135deg. AEC-Q102,LowRedGlow 440In Stock
Cut Tape
3,48 €
2,56 €
2,02 €
Reel
1,76 €
1,64 €
1,57 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 435 mW/sr 110 deg x 135 deg 1 A, 1.5 A, 5 A 2.68 V 5.2 W - 40 C + 125 C
ams OSRAM Infrared Emitters - High Power 940nm 130x155deg. AEC-Q102,LowRedGlow 392In Stock
Cut Tape
3,69 €
2,71 €
2,11 €
Reel
1,76 €
1,64 €
1,57 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 355 mW/sr 130 deg x 155 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C
ams OSRAM Infrared Emitters - High Power 940nm 50deg. AEC-Q102, LowRedGlow 339In Stock
Cut Tape
3,48 €
2,56 €
2,02 €
Reel
1,76 €
1,64 €
1,57 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1500 mW/sr 50 deg 1 A, 1.5 A, 5 A 2.68 V 5.2 W - 40 C + 125 C
ams OSRAM Infrared Emitters - High Power 940nm OSLON Black 60 deg. AEC-Q102 IR:6 667In Stock
Cut Tape
3,35 €
2,47 €
1,94 €
Reel
1,69 €
1,57 €
1,51 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1320 mW/sr 60 deg 1 A, 1.5 A, 5 A 2.65 V 5.5 W - 40 C + 125 C
ams OSRAM Infrared Emitters - High Power 940nm OSLON Blk 150 deg. AEC-Q102 IR:6 526In Stock
Cut Tape
3,35 €
2,47 €
1,94 €
Reel
1,69 €
1,57 €
1,51 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 330 mW/sr 150 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C
ams OSRAM Infrared Emitters - High Power 940nm OSLON Blk 130x155deg. AEC-Q102 693In Stock
Cut Tape
3,35 €
2,47 €
1,94 €
Reel
1,65 €
1,56 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 335 mW/sr 130 deg x 155 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C
ams OSRAM Infrared Emitters - High Power 940nm OSLON Blk 50 deg.Auto, IR:6 2.202In Stock
Cut Tape
3,55 €
2,58 €
1,99 €
Reel
1,69 €
1,57 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1500 mW/sr 50 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C
ams OSRAM Infrared Emitters - High Power 940nm 110x135deg. AEC-Q102, IR:6 574In Stock
Cut Tape
3,35 €
2,47 €
1,94 €
Reel
1,69 €
1,58 €
1,51 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 950 nm 425 mW/sr 1 A 2.65 V - 40 C + 125 C
ams OSRAM Infrared Emitters - High Power OSLON BLK IR EMIT SMT 1.200Stock Available
Reel
1,64 €
1,56 €
1,51 €
1,47 €
Min.: 600
Mult.: 600
: 600
SMD/SMT 940 nm 335 mW/sr 130 deg x 155 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C
ams OSRAM Infrared Emitters - High Power OSLON BLK IR EMIT SMT 1.200Stock Available
Reel
1,69 €
1,57 €
1,51 €
Min.: 600
Mult.: 600
: 600
SMD/SMT 940 nm 1500 mW/sr 50 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C
ams OSRAM Infrared Emitters - High Power 940nm T1 3/4 Radial black 40 deg T&R Non-Stocked Lead-Time 8 Weeks
0,308 €
0,292 €
0,271 €
0,254 €
Min.: 2.000
Mult.: 2.000
Through Hole 940 nm 130 mW/sr 40 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C
ams OSRAM Infrared Emitters - High Power 850nm T1 3/4 black, 40 deg Ammopack Non-Stocked Lead-Time 8 Weeks
0,308 €
0,292 €
0,271 €
0,254 €
Min.: 1.500
Mult.: 1.500
Through Hole 850 nm 145 mW/sr 40 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C
ams OSRAM Infrared Emitters - High Power 850nm T1 3/4 black, 60 deg Ammopack Non-Stocked Lead-Time 8 Weeks
0,308 €
0,292 €
0,271 €
0,254 €
Min.: 1.500
Mult.: 1.500
Through Hole 850 nm 55 mW/sr 60 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C
ams OSRAM Infrared Emitters - High Power FH 4258-Z Non-Stocked
Reel
0,35 €
0,334 €
0,309 €
0,289 €
Min.: 2.000
Mult.: 2.000
: 2.000