VSOP IR Receiver Modules

Vishay VSOP IR Receiver Modules come in a VSOP package and are designed for use in IR receiver applications, together with a photo pin diode. These modules are a sophisticated receiver concept sensitive to data signals. These receiver modules are compatible with the most common data formats for IR remote control. These Vishay VSOP modules are immune to DC current caused by DC light sources such as tungsten bulbs. The disturbance signal of fluorescent lamps are suppressed, and there are no unwanted pulses at the output.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR Sensor IC 36kHz 5.740In Stock
12.000Expected 6/5/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 36 kHz 600 us 600 us 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C QFN-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 3.222In Stock
6.000Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 38 kHz 600 us 600 us 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C QFN-8 Reel, Cut Tape, MouseReel