AL5809 Series LED Lighting Driver ICs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 90mA 5.805In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear PowerDI-123-2 AL5809 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 15mA 1.058In Stock
9.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 15 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C PWM Dimming AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 25mA 927In Stock
3.000Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 25 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C PWM Dimming AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 30mA 4.812In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 30 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C PWM Dimming AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 40mA 640In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 40 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C PWM Dimming AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 60mA 611In Stock
9.000Expected 6/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 60 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 125 C PWM Dimming AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 150mA
18.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 150 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 125 C PWM Dimming AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 20mA
9.000Expected 5/29/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 20 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C PWM Dimming AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 50mA
8.982Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 50 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C PWM Dimming AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 120mA
5.929Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 120 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 125 C PWM Dimming AEC-Q100 Reel, Cut Tape, MouseReel