ICL5102XUMA2

Infineon Technologies
726-ICL5102XUMA2
ICL5102XUMA2

Mfr.:

Description:
LED Lighting Driver ICs LIGHTING MIXED SIGNAL IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
700 mA
DSO-16
18 V
8.5 V
1.3 MHz
Adjustable
ICL5102
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Dimming: NO
Features: Short Circuit and Thermal Protection
Input Voltage: 8.5 V to 18 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 5.8 mA
Type: PFC + Resonant Controller IC
Part # Aliases: ICL5102 SP002224374
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

ICL5102 High-Performance PFC Resonant Controller

Infineon Technologies ICL5102 High-Performance PFC Resonant Controller features an integrated half-bridge controller with a PFC stage in a single DSO-16 package. The ICL5102 is a small form factor LED driver with a high level of integration, and assures a low component count of external components. This makes the controller suitable for compact and slim-line power supplies for lighting, like LED drivers for indoor and outdoor applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,21 € 12,10 €
1,14 € 28,50 €
1,07 € 107,00 €
1,04 € 260,00 €
Full Reel (Order in multiples of 2500)
1,02 € 2.550,00 €
0,975 € 4.875,00 €