DLP2010AFQJ

Texas Instruments
595-DLP2010AFQJ
DLP2010AFQJ

Mfr.:

Description:
Display Drivers & Controllers 0.20-inch WVGA DLP® digital mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 716

Stock:
716 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,62 € 40,62 €
33,45 € 334,50 €
31,66 € 791,50 €
30,81 € 3.697,20 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP2010
Display Drivers & Controllers
DLP
- 20 C
+ 90 C
SMD/SMT
FQJ-40
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Frequency: 600 kHz
Operating Supply Current: 27.5 mA
Pd - Power Dissipation: 67.7 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 120
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: Digitally Controller
Unit Weight: 10,815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP2010 Digital Micromirror Device (DMD)

Texas Instruments DLP2010 Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). This DMD can display images, videos, and patterns when coupled to an appropriate optical system. The Texas Instruments DLP2010 is part of the chipset composed of the DLP2010 DMD, DLPC3430, DLPC3435, or DLPC3470 controller and DLPA2000 PMIC and LED driver. The compact physical size of this DMD can be used in portable equipment where a small form factor and low power are essential. The compact package compliments the small size of the LEDs for space-constrained light engines.