IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging
Microchip Technology LED Lighting Driver ICs 3-CHANNEL SWITCHMODE 417In Stock
Min.: 1
Mult.: 1

3 Output Boost, Buck, SEPIC 400 mA QFN-40 40 V 10 V 500 kHz Adjustable 0 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Tray
Toshiba LED Lighting Driver ICs 24-Channel 40mA 28V LED Driver Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

24 Output 85 mA VQFN-40 5.5 V 4.5 V 2 MHz - 40 C + 85 C Reel
ISSI LED Lighting Driver ICs Audio Modulated 144 Dot LED Driver, QFN-40 (5.0mm x 5.0mm), T&R Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 Output QFN-40 IS31FL3732 Reel