4D Systems
Adafruit
DFRobot
Display Visions
Eaton
Futaba
Hantronix
M5Stack
Matrix Orbital
Microtips Technology
Mikroe
Newhaven Display
Noritake
Seeed Studio
SparkFun Electronics
Vishay
Accessories
OLED Display Modules
OLED Displays
Without Touch Panel
With Touch Panel
Blue
Full Color
Green
Green, Yellow
Red
Red, Green, Blue
RGB
White
Yellow
4 x 20
8 x 2
12 x 2
16 x 1
16 x 2
17 x 8, 12 x 4
20 x 2
20 x 4
21 x 8, 16 x 4
40 x 2
40 x 4
96 x 16
50 x 16
64 x 48
72 x 40
76 x 16
96 x 16
96 x 64
100 x 16
102 x 64
128 x 128
128 x 32
128 x 64
128 x 96
160 x 128
176 x 176
256 x 64
3840 x 2160
9.196 mm x 5.18 mm
13.42 mm x 10.06 mm
13.42 mm x 20.14 mm
14.7 mm x 29.42 mm
19.28 mm x 25.708 mm
20 mm x 20 mm
21.104 mm x 3.504 mm
21.953 mm x 15.424 mm
23.938 mm x 12.058 mm
26.71 mm x 20.28 mm
26.855 mm x 26.864 mm
26.86 mm x 26.83 mm
26.86 mm x 26.86 mm
28 mm x 28 mm
29.42 mm x 14.2 mm
29.42 mm x 14.7 mm
30 mm x 30 mm
35 mm x 24 mm
35.05 mm x 15.32 mm
35.05 mm x 17.51 mm
18.46 mm x 18.1 mm x 1.3 mm
22.2 mm x 25.7 mm x 1.45 mm
24.9 mm x 22.95 mm
25.8 mm x 11 mm x 6.75 mm
26.7 mm x 19.26 mm
26.9 mm x 33.7 mm x 1.6 mm
29.1 mm x 9.2 mm x 1.3 mm
33.8 mm x 34 mm x 1.6 mm
33.8 mm x 36.5 mm x 2.05 mm
34.5 mm x 23 mm x 1.4 mm
34.5 mm x 23 mm x 1.65 mm
36 mm x 36 mm x 1.6 mm
36.98 mm x 41.23 mm x 2.05 mm
39 mm x 41 mm x 3.3 mm
39.9 mm x 34 mm x 1.6 mm
40.5 mm x 30.5 mm x 6 mm
41.4 mm x 11.4 mm x 1.95 mm
41.4 mm x 19.9 mm x 1.6 mm
41.4 mm x 19.9 mm x 2 mm
42 mm x 27 mm
3-Wire
3-Wire, 4-Wire, I2C, SPI
4-bit, 8-bit Data Bus
8-bit Parallel
8-bit Parallel, 3-Wire SPI, 4-Wire SPI
8-bit Parallel, I2C, SPI
I2C
I2C, Parallel, Serial
I2C, Parallel, SPI
I2C, RS-232, SPI, USB
I2C, SPI
Parallel, 3-Wire SPI
Parallel, SPI
Serial
SPI
SPI, I2C
UART, USART, SPI
UART, USART, SPI, Parallel
USB
110 uA
180 uA
200 uA
280 uA
345 uA, 38 mA
500 uA
840 uA
6 mA
7 mA
10 mA
12 mA
15 mA
15 mA to 50 mA
16 mA
18 mA
22 mA
24 mA
25 mA
27 mA
28 mA
1.65 V to 3.5 V
1.8 V
2.4 V to 3.5 V
2.4 V to 3.6 V
2.4 V to 5.5 V
2.5 V
2.7 V to 3.5 V
2.8 V
2.8 V to 3.3 V
2.8 V, 5 V
2.95 V
3 V
3 V to 3.3 V
3 V, 12.5 V
3 V, 14.5 V
3 V, 15 V
3 V, 16.5 V
3 V, 7.25 V
3 V, 7.5 V
3.1 V to 5.25 V
+ 40 C
+ 50 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
0 C
- 40 C
- 30 C
- 25 C
- 20 C
EL
Modular OLED
NAEL
NHD-1.69
NHD-1.8
NHD-2.7
NHD-5.5
O096x64A
OK162
OK202
OK204
OLED-0
OLED0821
OLED096O64_B
PIXXI-28
REC
UNIT