Displays LED Displays & Accessories

Results: 2.409
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 17mcd 2V Br Green 1.418In Stock
Cut Tape
2,70 €
2,32 €
2,31 €
2,00 €
1,69 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 1.500
7-Segment Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 3 mm Bright Green 570 nm Common Cathode 17 mcd, 10 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 16mcd 2V Super Red 1.857In Stock
Cut Tape
2,70 €
2,32 €
2,31 €
2,00 €
1,69 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 1.500
7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Super Red 635 nm Common Anode 10 mcd, 16 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 32mcd 3V Blue 0.56in 1.500In Stock
Cut Tape
3,19 €
2,73 €
2,37 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 750
7-Segment Displays 7 Segment 1 Digit 14.22 mm 12.4 mm x 19 mm x 3.75 mm Blue 465 nm Common Anode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 17mcd 2V Br Green 1.327In Stock
Cut Tape
2,70 €
2,32 €
2,00 €
1,69 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 1.500
7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 m x 3 mm Bright Green 570 nm Common Anode 10 mcd, 17 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 24mcd 3V Blue 0.2in 1.249In Stock
Cut Tape
2,70 €
2,32 €
2,31 €
2,00 €
1,69 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 1.500
7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Blue 465 nm Common Anode 15 mcd, 24 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 2.146In Stock
10,54 €
8,05 €
6,64 €
6,04 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Red 625 nm Common Anode 55500 ucd 10 mA 8 V + 85 C - 40 C Through Hole Bulk
Broadcom / Avago LED Displays & Accessories Yellow 585nm 5x7 Smart Display 293In Stock
62,54 €
48,59 €
46,54 €
Min.: 1
Mult.: 1
LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Yellow 583 nm 7.5 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 574nm 5x7 Smart Display 868In Stock
64,82 €
54,38 €
48,38 €
Min.: 1
Mult.: 1
5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm Green 574 nm 7.5 ucd 370 mA 5 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 11.259In Stock
2,68 €
1,80 €
1,52 €
1,32 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 628 nm Common Anode 4 mcd 20 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
LITEON LED Displays & Accessories N/D LTC-3743KD-J C/D DISPLAY 2.317In Stock
56On Order
2,61 €
1,89 €
1,45 €
1,27 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 4 Digit 7.4 mm 36 mm x 13.5 mm 6.5 mm Red Common Cathode 34700 ucd 20 mA 2.6 V + 105 C - 35 C SMD/SMT Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 1x4 Alphanumeric 1.018In Stock
47,90 €
38,81 €
33,69 €
Min.: 1
Mult.: 1
LED Displays 5 x 7 Dot Matrix 4 Digit 6.9 mm x 4.4 mm 32.77 mm x 20.07 mm x 8.64 mm Red 626 nm 3.5 mcd 160 mA - 500 mV to 7 V + 85 C - 40 C Through Hole HDLO Tube
Broadcom / Avago LED Displays & Accessories Green 574nm 1x4 Alphanumeric 465In Stock
47,97 €
39,37 €
34,99 €
Min.: 1
Mult.: 1
LED Displays 5 x 7 Dot Matrix 4 Digit 6.9 mm x 4.4 mm 32.77 mm x 20.07 mm x 8.64 mm Green 568 nm 5.6 mcd 160 mA - 500 mV to 7 V + 85 C - 40 C Through Hole HDLG Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment 15.201In Stock
5,28 €
3,59 €
2,89 €
2,66 €
2,56 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Cathode 600 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red AllnGaP 624nm Common Anode 7Seg 17.280In Stock
Cut Tape
3,35 €
2,47 €
1,94 €
1,73 €
Reel
1,64 €
Min.: 1
Mult.: 1
: 1.000
LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm Red 644 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Green CC 2.389In Stock
Cut Tape
4,15 €
3,08 €
2,44 €
2,17 €
Reel
2,07 €
1,95 €
Min.: 1
Mult.: 1
: 1.000
Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Green 573 nm Common Cathode 5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .2 SMD GREEN DISPLAY 16.311In Stock
Cut Tape
4,09 €
3,04 €
2,22 €
Reel
2,06 €
1,97 €
1,93 €
Min.: 1
Mult.: 1
: 300
LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Cathode 10000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories White InGaN Common Anode 7 Seg 13.987In Stock
Cut Tape
7,83 €
5,98 €
4,88 €
4,47 €
Reel
4,26 €
4,13 €
Min.: 1
Mult.: 1
: 1.000
LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm White Common Anode 40 mcd 5 mA 2.95 V + 85 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Clock Module 0.4in 7 Segment 9.075In Stock
5,22 €
3,91 €
2,90 €
2,77 €
2,59 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 573 nm Common Anode 5 mcd 20 mA 2.25 V + 105 C - 40 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories .54 DUAL GREEN 1.007In Stock
4,32 €
3,14 €
2,49 €
1,94 €
1,87 €
Min.: 1
Mult.: 1
LED Displays 14 Segment 2 Digit 7.97 mm x 13.8 mm 25.2 mm x 21.2 mm x 7.8 mm Green 568 nm Common Cathode 8000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CCRHD 3.242In Stock
1,36 €
0,963 €
0,714 €
0,596 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Green 572 nm Common Cathode 850 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 2.364In Stock
Cut Tape
4,63 €
3,39 €
2,62 €
Reel
2,62 €
2,38 €
Min.: 1
Mult.: 1
: 250
LED Displays 7 Segment 2 Digit 5.6 mm x 10.16 mm 18.5 mm x 15 mm x 3.75 mm Green 568 nm Common Anode 7000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 32mcd 3V Blue 0.39in 704In Stock
Cut Tape
3,03 €
2,59 €
2,24 €
2,17 €
Reel
1,55 €
Min.: 1
Mult.: 1
: 900
7-Segment Displays 7 Segment 1 Digit 10 mm 15 mm x 9.8 mm x 3.75 mm Blue 465 nm Common Cathode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Tri Green 568nm Common Cathode 647In Stock
5,27 €
3,92 €
3,05 €
2,72 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Green 565 nm Common Cathode 8.6 mcd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA 1.054In Stock
4,74 €
3,01 €
2,39 €
2,27 €
2,19 €
Min.: 1
Mult.: 1
LED Displays 14 Segment 2 Digit 7.97 mm x 13.5 mm 25.2 mm x 21.2 mm x 7.8 mm Red 625 nm Common Cathode 4700 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .3" DUAL DIGIT RED LED DISPLAY 1.082In Stock
3,15 €
2,29 €
1,75 €
1,54 €
Min.: 1
Mult.: 1
2 Digit