Common Cathode LED Displays & Accessories

Results: 592
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright CC25-12YWA
Kingbright LED Displays & Accessories 1.422In Stock
6,17 €
4,60 €
3,57 €
3,19 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 4 Digit 3.5 mm x 6.2 mm 36 mm x 11 mm x 5 mm Yellow 588 nm Common Cathode 6.8 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole
LITEON LTC-4727E
LITEON LED Displays & Accessories 4 Digit, Orange 608In Stock
2,77 €
1,98 €
1,56 €
1,38 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Red 621 nm Common Cathode 2.2 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Lumex LED Displays & Accessories RHD LHD Single Yel Seven Segment 2.927In Stock
1,81 €
1,29 €
0,972 €
0,84 €
Min.: 1
Mult.: 1
7 Segment 1 Digit 0.3 in Yellow 585 nm Common Cathode 2000 ucd 30 mA 2.1 V + 85 C - 30 C Through Hole Tube
Lumex LED Displays & Accessories .56" Singl Num Rd/Or 2.073In Stock
1,76 €
1,04 €
0,886 €
0,774 €
Min.: 1
Mult.: 1
7 Segment 1 Digit 0.56 in Red 635 nm Common Cathode 3900 ucd 30 mA 2.1 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories .56" Singl Num Green 2.280In Stock
1,73 €
1,24 €
0,937 €
0,808 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 0.56 in Green 565 nm Common Cathode 3500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Blue 462nm 11.2mcd CC SD 7 Segment 300In Stock
Cut Tape
5,78 €
4,35 €
3,52 €
3,15 €
Reel
3,02 €
2,86 €
Min.: 1
Mult.: 1
: 1.000
LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Blue 467 nm Common Cathode 12.8 mcd 20 mA 2.9 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Lumex LED Displays & Accessories .3" Dual Right Angle Red 1.952In Stock
2,64 €
1,79 €
1,66 €
1,51 €
Min.: 1
Mult.: 1
7 Segment 2 Digit 0.3 in Red 635 nm Common Cathode 2000 ucd 30 mA 2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 2.183In Stock
1,82 €
1,16 €
0,989 €
0,857 €
Min.: 1
Mult.: 1
7 Segment 1 Digit 0.4 in Red 635 nm Common Cathode 5000 ucd 30 mA 2.6 V + 85 C - 25 C Through Hole Tube
Lumex LED Displays & Accessories .56" Dual Num Green 1.797In Stock
2,47 €
1,51 €
1,23 €
1,12 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 2 Digit 0.56 in Green 565 nm Common Cathode 3900 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories .43" Singl Num Rd/Or 651In Stock
1,93 €
1,38 €
1,05 €
0,912 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 0.43 in Red 635 nm Common Cathode 5600 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Lumex LDQ-N3606RI
Lumex LED Displays & Accessories 9.2mm 4 Digit Disp 660nm Super Rd Chips 818In Stock
6,12 €
4,56 €
3,54 €
3,16 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 4 Digit 9.2 mm Red 660 nm Common Cathode 9000 ucd 10 mA 1.8 V + 85 C - 30 C Through Hole
Lumex LED Displays & Accessories .43" Single Num Red 707In Stock
2,21 €
1,31 €
1,10 €
0,989 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 0.43 in Red 660 nm Common Cathode 9800 ucd 10 mA 1.8 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories 3 Digit .56" Green 697In Stock
3,54 €
2,23 €
1,81 €
1,64 €
Min.: 1
Mult.: 1
7 Segment 3 Digit 0.56 in Green 565 nm Common Cathode 3500 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole
Broadcom / Avago LED Displays & Accessories Yellow 586nm 0.3in 7 Segment 7.578In Stock
3,97 €
2,67 €
2,34 €
2,06 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Yellow 645 nm Common Cathode 480 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
LITEON LED Displays & Accessories 3 Digit, Red Low Current 36.894In Stock
3,05 €
2,06 €
1,67 €
1,48 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Red 631 nm Common Cathode 650 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Red CC 1.420In Stock
Cut Tape
4,15 €
3,08 €
2,44 €
2,17 €
Reel
2,07 €
Min.: 1
Mult.: 1
: 1.000
Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Red 649 nm Common Cathode 15 mcd 20 mA 2.2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Yellow CC 1.927In Stock
Cut Tape
4,39 €
3,27 €
2,60 €
2,31 €
Reel
2,21 €
2,09 €
Min.: 1
Mult.: 1
: 1.000
Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Yellow 593 nm Common Cathode 10 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories AlphaNum Grn 568nm Common Cathode 713In Stock
4,39 €
3,19 €
2,44 €
2,14 €
Min.: 1
Mult.: 1
LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Green 568 nm Common Cathode 4400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Broadcom / Avago LED Displays & Accessories Green 571nm 0.56in 7 Segment 5.978In Stock
10.240Expected 11/3/2026
4,45 €
2,87 €
2,61 €
2,34 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Green 571 nm Common Cathode 2500 ucd 90 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.54in 2 14 Segment CC 15.436In Stock
6,12 €
4,56 €
3,57 €
3,20 €
Min.: 1
Mult.: 1
LED Displays 14 Segment 2 Digit 8.1 mm x 13.8 mm 25.2 mm x 21 mm x 7 mm Red 626 nm Common Cathode 36 mcd 20 mA 1.9 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.56in 7 Segment 6.061In Stock
5,34 €
3,49 €
3,18 €
2,86 €
2,61 €
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 639 nm Common Cathode 700 ucd 1 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories Double Red 630nm Common Cathode 1.277In Stock
Cut Tape
4,64 €
3,47 €
2,55 €
Reel
2,50 €
2,33 €
Min.: 1
Mult.: 1
: 300
LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 650 nm Common Cathode 30 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 630nm Common Cathode 2.421In Stock
Cut Tape
2,66 €
1,94 €
1,51 €
Reel
1,29 €
1,20 €
Min.: 1
Mult.: 1
: 650
LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Red 630 nm Common Cathode 30400 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Green 570nm Common Cathode 1.924In Stock
Cut Tape
2,88 €
2,11 €
1,47 €
Reel
1,36 €
1,35 €
1,27 €
Min.: 1
Mult.: 1
: 400
LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Green 570 nm Common Cathode 17400 ucd 10 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Red 630nm Common Cathode 2.213In Stock
Cut Tape
2,88 €
2,11 €
1,44 €
Reel
1,33 €
1,27 €
Min.: 1
Mult.: 1
: 400
LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Red 630 nm Common Cathode 26000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel