3M
4D Systems
Adafruit
Amulet Technologies
Bridgetek
DFRobot
Displaytech
Display Visions
Elecrow
Futaba
Hantronix
KYOCERA
Lantronix
M5Stack
Matrix Orbital
Microtips Technology
Mikroe
Newhaven Display
Noritake
NXP
Olimex Ltd.
Omron
Phoenix Contact
Riverdi
Schneider Electric
Seeed Studio
Siemens
TechNexion
TE Connectivity
Tianma
Toradex
500 nA to 45 mA
6.4 uA
1.34 mA
2 mA
2.8 mA
3 mA
5 mA
6 mA
7 mA
8 mA
8.6 mA
9 mA
10 mA
12 mA
13 mA to 405 mA
15 mA
15.6 mA
15.69 mA
16 mA
17 mA
Accessories
IPS TFT LCD Display Modules
IPS TFT LCD Displays
IPS TFT LED Displays
IPS TFT LED Displays - Round
TFT LCD Display Modules
TFT LCD Display Modules - Round
TFT LCD Displays
LCD
SFT
Transflective
Transmissive
0.9 in
0.96 in
1 in
1.14 in
1.22 in
1.28 in
1.3 in
1.39 in
1.5 in
1.54 in
1.65 in
1.8 in
1.9 in
1.95 in
2 in
2.1 in
2.2 in
2.4 in
2.47 in
2.76 in
FHD
HVGA
MVA
QVGA
SVGA
SXGA
VGA
WQVGA
WSGA
WSVGA
WUXGA
WVGA
WXGA
XGA
80 x 160
128 x 160
142 x 428
160 x 80
170 x 320
240 x 135
240 x 240
240 x 282
240 x 320
272 x 480
320 x 102
320 x 234
320 x 240
320 x 420
320 x 480
360 x 360
360 x 640
376 x 960
400 x 400
454 x 454
18-bit RGB
24-bit Digital
24-bit Digital RGB
24-bit Parallel RGB
24-bit Parrell RGB
24-bit RGB
24-bit RGB, Parallel
6-bit Digital RGB
8-bit Digital RGB
8-bit Parallel
Audio, RiBUS
CAN, I2C, SPI, UART, USB
CAN, RiBUS, RS232, RS485, USB
CAN, RIBUS, RS485, USB
CMOS
CPU
DBI
Digital 24-bits Parallel RGB
DVI (HDMI), USB, I2C, UART
eDP
Capacitive Touch Panel
Resistive Touch Panel
Without Touch Panel
With Touch Panel
LCD
LED
LED, White
None
White
White LED
300 nit to 600 nit
1000 Nit
1300 nit
90 cd/m2
120 cd/m2
165 cd/m2
170 cd/m2
180 cd/m2
200 cd/m2
216 cd/m2
220 cd/m2
230 cd/m2
250 Cd/m2
250 cd/m2
260 cd/m2
270 cd/m2
280 cd.m2
280 cd/m2
298 cd/m2
300 cd/m2
10.8 mm x 21.696 mm
10.8 mm x 21.7 mm
11 mm x 66.8 mm
11.52 mm x 20.16 mm
20.16 mm x 11.52 mm
22.96 mm x 91.44 mm
26 mm x 26 mm
27.72 mm x 27.72 mm
28.03 mm x 35.04 mm
28.34 mm x 28.34 mm
29.79 mm x 22.32 mm
30.232 mm x 36.79 mm
30.6 mm x 40.8 mm
32 mm x 35 mm
32.4 mm x 32.4 mm
33.6 mm x 170.88 mm
33.84 mm x 45.12 mm
35.412 mm x 35.412
36.72 mm x 48.96 mm
36.72 mm x 65.28 mm
15.8 mm x 27 mm x 1.66 mm
25.3 mm x 98.89 mm x 2.1 mm
27.5 mm x 13.5 mm x 1.4 mm
27.95 mm x 13.5 mm x 1.54 mm
31.8 mm x 16.4 mm x 11.7 mm
33.72 mm x 31.52 mm
34 mm x 47 mm x 2.25 mm
34.7 mm x 46.75 mm x 2.25 mm
34.7 mm x 46.75 mm x 2.4 mm
34.7 mm x 46.75 mm x 3.45 mm
35 mm x 32 mm x 3.12 mm
35.32 mm x 32.52 mm x 2.25 mm
35.32 mm x 32.52 mm x 3.45 mm
35.34 mm x 36.07 mm x 0.64 mm
35.34 mm x 36.84 mm x 0.678 mm
35.5 mm x 38.23 mm x 1.4 mm
35.6 mm x 38.1 mm x 1.6 mm
35.7 mm x 60 mm
37.1 mm x 32.7 mm x 2.6 mm
38.2 mm x 181.47 mm x 3.5 mm
- 6.6 V to 19 V
1.65 to 3.3 V
1.75 V to 3.3 V
1.8 V
1.8 V, 2.8 V
2.5 V
2.5 V to 3.3 V
2.5 V, 8.2 V
2.5 to 3.6 V
2.6 V to 3.3 V
2.7 V
2.7 V to 3.6 V
2.7 to 3.6 V
2.8 V
2.8 V to 3.3 V
2.8 V to 3.6 V
3 V
3 V to 3.6 V
3.3 V
3.3 V to 3.6 V
7.1 mm height, 1x24
800 × 480 Resolution
Air Bonding, aTouch, Full Viewing Angles (IPS), High Brightness, High Quality, Industrial Projected Capacitive Touch Screen
Air Bonding, Full Viewing Angles (IPS), High Brightness, High Quality, Industrial Projected Capacitive Touch Screen
Aluminum, black anodized
Anti-Glare Treatment
Anti-Glare Treatment, Super High Bright Backlight
Black Decorative Cover Glass, Full Viewing Angle (IPS), High Brightness, High Quality-Zero Bad Pixels
Black Decorative Cover Glass, Full Viewing Angle (IPS), High Brightness, High Quality-Zero Bad Pixels, Industrial Projected Capacitive Touch Screen, Optical Bonding
Black Decorative Cover Glass, Full Viewing Angles (IPS), High Brightness, High Quality, Industrial Projected Capacitive Touch Screen, Linux Drivers, Optical Bonding
Built-in Controller
Built-in Driver
Built-in Driver / No Controller
Double Glove Operation, Water-Resistant, Multi-Touch
Double Glove Operation, Works with water droplets on the surface, Multi-Touch, Touch IC Controller ILI2132A
Double Glove Operation, Works with water droplets on the surface, Multi-Touch, Touch IC Controller ILI2132A, Optical Bonding
Full Viewing Angle, High Brightness, High Quality-Zero Bad Pixels, IPS
Full Viewing Angles (IPS), High Brightness, High Quality
Full Viewing Angles (IPS), High Brightness, High Quality, Industrial Projected Capacitive Touch Screen, Optical Bonding
Glare Treatment