Newhaven Display TFT Displays & Accessories

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Supply Current Product Display Mode Diagonal Resolution Display Resolution - Pixels Interface Type Touch Panel Backlighting Brightness Viewing Area - W x H Module Size - W x H x T Operating Supply Voltage Packaging
Newhaven Display TFT Displays & Accessories 1.8 LCD TFT 2.8volt view 6:00 24 pin 1.733In Stock
9,23 €
Min.: 1
Mult.: 1
3 mA TFT LCD Displays Transmissive 1.8 in 128 x 160 8-bit Parallel Without Touch Panel LED 350 cd/m2 28.03 mm x 35.04 mm 34.7 mm x 46.75 mm x 2.25 mm 2.8 V Bulk
Newhaven Display TFT Displays & Accessories 4.3" IPS EVE2 TFT with ResTouch 27In Stock
61,56 €
Min.: 1
Mult.: 1
40 mA IPS TFT LCD Displays LCD With Touch Panel 3.3 V Bulk
Newhaven Display TFT Displays & Accessories 3.5 Inch IPS TFT 939In Stock
23,93 €
Min.: 1
Mult.: 1
28 mA IPS TFT LED Displays Transmissive 3.5 in QVGA 320 x 240 24-bit Parallel RGB Without Touch Panel LED 1000 cd/m2 72.88 mm x 55.66 mm 76.9 mm x 63.9 mm x 3.2 mm 3.3 V Bulk
Newhaven Display TFT Displays & Accessories 3.5 Inch IPS TFT w/ Resistive Touch 587In Stock
29,84 €
27,16 €
Min.: 1
Mult.: 1
28 mA IPS TFT LED Displays Transmissive 3.5 in QVGA 320 x 240 24-bit Parallel RGB Resistive Touch Panel LED 1000 cd/m2 72.88 mm x 55.66 mm 76.9 mm x 63.9 mm x 3.2 mm 3.3 V Bulk
Newhaven Display TFT Displays & Accessories 5 in Standard TFT no touch HDMI
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
422In Stock
104,39 €
102,88 €
102,62 €
102,49 €
Min.: 1
Mult.: 1
TFT LCD Displays Transmissive 5 in WVGA 800 x 480 HDMI Without Touch Panel LED 120.7 mm x 75.8 mm 5 V Bulk
Newhaven Display TFT Displays & Accessories 1.8 LCD TFT w/ 24pin resistive touch 2.690In Stock
9,84 €
9,80 €
8,91 €
Min.: 1
Mult.: 1
3 mA TFT LCD Displays Transmissive 1.8 in 128 x 160 8-bit Parallel Resistive Touch Panel LED 280 cd/m2 28.03 mm x 35.04 mm 34.7 mm x 46.75 mm x 3.45 mm 2.8 V Bulk
Newhaven Display TFT Displays & Accessories 5 in Standard TFT Resistive HDMI
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
103In Stock
95,17 €
Min.: 1
Mult.: 1
TFT LCD Displays Transmissive 5 in WVGA 800 x 480 HDMI Resistive Touch Panel LED 120.7 mm x 75.8 mm 5 V Bulk
Newhaven Display TFT Displays & Accessories 4.3 IPS HDMI TFT
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
120In Stock
70,44 €
70,43 €
68,14 €
67,74 €
Min.: 1
Mult.: 1
560 mA IPS TFT LED Displays Transmissive 4.3 in WVGA 800 x 480 HDMI Without Touch Panel LED 95.04 mm x 53.86 mm 132.58 mm x 69.9 mm x 24.69 mm 7 V Bulk
Newhaven Display TFT Displays & Accessories 2.4"Sunlite Readable TFT-Resistive Touch 415In Stock
21,31 €
Min.: 1
Mult.: 1
6 mA IPS TFT LCD Display Modules Transmissive 2.4 in QVGA 320 x 240 Parallel Resistive Touch Panel LED 800 cd/m2 38.32 mm x 50.26 mm 42.72 mm x 60.26 mm x 3.85 mm 3 V Bulk
Newhaven Display TFT Displays & Accessories 2.4" Premium SPI TFT 558In Stock
17,71 €
Min.: 1
Mult.: 1
6 mA IPS TFT LCD Display Modules Transmissive 2.4 in QVGA 320 x 240 SPI Without Touch Panel LED 850 cd/m2 48.96 mm x 36.72 mm 60.26 mm x 42.72 mm x 2.55 mm 3 V Bulk
Newhaven Display TFT Displays & Accessories 4.3" IPS HDMI TFT w/ USB-interface Capacitive Touch
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
75In Stock
90,27 €
90,26 €
90,25 €
90,24 €
Min.: 1
Mult.: 1
560 mA IPS TFT LED Displays Transmissive 4.3 in WVGA 800 x 480 HDMI Capacitive Touch Panel LED 96.10 mm x 54.80 mm 132.58 mm x 69.9 mm x 26.39 mm 7 V Bulk

Newhaven Display TFT Displays & Accessories 7.0 EVE2 TFT STANDARD CAP 44In Stock
95,92 €
Min.: 1
Mult.: 1
100 mA TFT LCD Displays Transmissive 7 in WVGA 800 x 480 SPI Capacitive Touch Panel LED 230 cd/m2 154.9 mm x 86.85 mm 165 mm x 104 mm x 5.08 mm 3.3 V Bulk
Newhaven Display TFT Displays & Accessories 10.1 INCH IPS TFT WITH CAPACITIVE TOUCH 8In Stock
164,51 €
162,43 €
159,93 €
Min.: 1
Mult.: 1
Bulk
Newhaven Display TFT Displays & Accessories 4.0" Square iPS TFT High Brt. BL 84In Stock
24,23 €
23,78 €
23,16 €
Min.: 1
Mult.: 1
39 mA IPS TFT LCD Displays Transmissive 4 in 480 x 480 SPI Without Touch Panel LED, White 1000 cd/m2 71.86 mm x 70.18 mm 81.84 mm x 77.86 mm x 2.45 mm 3.3 V Bulk
Newhaven Display TFT Displays & Accessories 4.0" Square IPS TFT w/ Res Touch 89In Stock
28,57 €
27,80 €
Min.: 1
Mult.: 1
39 mA IPS TFT LCD Displays Transmissive 4 in 480 x 480 SPI Resistive Touch Panel LED, White 800 cd/m2 71.86 mm x 70.18 mm 81.84 mm x 77.86 mm x 3.6 mm 3.3 V Bulk
Newhaven Display TFT Displays & Accessories 4.0" Square MIPI IPS TFT 92In Stock
22,05 €
Min.: 1
Mult.: 1
43 mA IPS TFT LCD Displays Transmissive 4 in 480 x 480 MIPI Without Touch Panel LED, White 1000 cd/m2 71.86 mm x 70.18 mm 81.84 mm x 77.86 mm x 2.45 mm 3.3 V Bulk
Newhaven Display TFT Displays & Accessories 4.0" Square MIPI IPS TFT w/ RTP 99In Stock
26,00 €
Min.: 1
Mult.: 1
43 mA IPS TFT LCD Displays Transmissive 4 in 480 x 480 MIPI Resistive Touch Panel LED, White 800 cd/m2 71.86 mm x 70.18 mm 81.84 mm x 77.86 mm x 3.6 mm 3.3 V Bulk
Newhaven Display TFT Displays & Accessories 4.0" Square IPS TFT w/ Cap Touch 97In Stock
44,03 €
42,71 €
Min.: 1
Mult.: 1
39 mA IPS TFT LCD Displays Transmissive 4 in 480 x 480 I2C, SPI Capacitive Touch Panel LED, White 850 cd/m2 71.86 mm x 70.18 mm 81.84 mm x 77.86 mm x 4.15 mm 3.3 V Bulk
Newhaven Display TFT Displays & Accessories 4.0" Square MIPI IPS TFT w/ CTP 99In Stock
40,07 €
Min.: 1
Mult.: 1
43 mA IPS TFT LCD Displays Transmissive 4 in 480 x 480 MIPI Capacitive Touch Panel LED, White 850 cd/m2 71.86 mm x 70.18 mm 81.84 mm x 77.86 mm x 4.15 mm 3.3 V Bulk
Newhaven Display TFT Displays & Accessories 6.8" Bar-Type IPS TFT with RGB 50In Stock
50,04 €
49,75 €
Min.: 1
Mult.: 1
55 mA TFT LCD Displays Transmissive 6.8 in 480 x 1280 SPI Without Touch Panel LED 1200 cd/m2 181 mm x 66.8 mm x 4.85 mm 2.5 V to 3.6 V Bulk
Newhaven Display TFT Displays & Accessories 6.8" Bar-Type IPS TFT w/ CTP RGB 50In Stock
63,17 €
Min.: 1
Mult.: 1
55 mA TFT LCD Displays Transmissive 6.8 in 480 x 1280 SPI Capacitive Touch Panel LED 1020 cd/m2 181 mm x 66.8 mm x 4.85 mm 2.5 V to 3.6 V Bulk
Newhaven Display TFT Displays & Accessories 1.5 Square IPS TFT High Brite BL 93In Stock
17On Order
9,74 €
9,66 €
9,60 €
9,33 €
Min.: 1
Mult.: 1
6 mA IPS TFT LCD Displays Transmissive 1.5 in 240 x 240 SPI Without Touch Panel LED, White 1200 cd/m2 27.72 mm x 27.72 mm 35.32 mm x 32.52 mm x 2.25 mm 3.3 V Bulk
Newhaven Display TFT Displays & Accessories 1.5 Square IPS TFT w/ Res Touch 64In Stock
11,30 €
Min.: 1
Mult.: 1
6 mA IPS TFT LCD Displays Transmissive 1.5 in 240 x 240 SPI Resistive Touch Panel LED, White 936 cd/m2 27.72 mm x 27.72 mm 35.32 mm x 32.52 mm x 3.45 mm 3.3 V Bulk
Newhaven Display TFT Displays & Accessories 2.4 IPS TFT CTP Arduino Breakout 17In Stock
34,05 €
Min.: 1
Mult.: 1
200 mA IPS TFT LCD Display Modules Transmissive 2.4 in 240 x 320 Parallel, SPI Capacitive Touch Panel White LED 1020 cd/m2 85.2 mm x 69.03 mm x 8.46 mm 3.3 V, 5 V Bulk
Newhaven Display TFT Displays & Accessories 2.4 IPS TFT CTP Arduino Breakout 22In Stock
34,20 €
Min.: 1
Mult.: 1
200 mA IPS TFT LCD Display Modules Transmissive 2.4 in 240 x 320 Parallel, SPI Capacitive Touch Panel White LED 300 cd/m2 85.2 mm x 69.03 mm x 8.46 mm 3.3 V, 5 V Bulk