ED-MONITOR-101CA

EDATEC
41-ED-MONITOR-101C
ED-MONITOR-101CA

Mfr.:

Description:
Display Modules MONITOR USB TOUCH HDMI TFT 10.1"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
18
Expected 3/23/2026
21
6
Expected 3/30/2026
15
Expected 4/10/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,53 € 118,53 €
98,80 € 1.185,60 €
87,51 € 2.362,77 €
84,68 € 8.637,36 €
252 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Monitor-101C
TFT-LCD Displays
Industrial Touchscreen Monitor
10.1 in
1024 x 600
HDMI, USB
Backlight Type: LED
Brand: EDATEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 257.7 mm x 159.7 mm x 29.2 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 12 V to 24 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 3
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8528521000
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
ECCN:
EAR99

ED-MONITOR Industrial Touchscreen Monitors

EDATEC ED-MONITOR Industrial Touchscreen Monitors are robust, high-performance display solutions designed for demanding industrial and commercial environments. Available in multiple sizes, ranging from 7" to 18.5", these monitors feature high-resolution displays with capacitive multi-touch support, delivering vivid visuals and responsive user interaction. Engineered for versatility, the ED-MONITOR offers HDMI and USB Type-C® interfaces, which are compatible with a wide range of embedded systems, including Raspberry Pi.