NHD-2.4-CTXP-BREAKOUT

Newhaven Display
763-2.4CTXPBREAKOUT
NHD-2.4-CTXP-BREAKOUT

Mfr.:

Description:
TFT Displays & Accessories 2.4 IPS TFT Arduino Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,74 € 22,74 €
22,11 € 110,55 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
200 mA
IPS TFT LCD Display Modules
Transmissive
2.4 in
240 x 320
Parallel, SPI
White LED
350 cd/m2
85.2 mm x 69.03 mm x 6.88 mm
3.3 V, 5 V
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: NHD-2.4
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: BREAKOUT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Arduino Breakout Board Modules

Newhaven Display Arduino Breakout Board Modules include 2.4” and 2.8” IPS TFT displays and provide a complete solution for display prototyping and integration. These modules support a plug-and-play solution and speed up development time by eliminating complex wiring configurations. The Arduino breakout board modules offer a built-in backlight driver IC to control the display’s backlight and a micro-SD card slot for storing images. These modules include a built-in logic level shifting for 3.3V to 5V operation, interface jumper selection to set parallel/SPI operation, and built-in EMI shielding. The Arduino breakout board modules feature mounting holes for easy installation and capacitive or resistive touch options for an enhanced user experience. Typical applications include medical, aviation, access control systems, control panels, rear-view cameras, in-car infotainment systems, industrial, and consumer electronics.