Adapter Cards
Camera (Enclosed Cameras)
Camera Accessories
Camera Boards
Camera Kit
Camera Lenses
Camera Modules
Cameras
Cameras & Accessories
Cameras & Accessoriess & Accessories
Cameras & Camera Modules
USB Camera Modules
USB Cameras
3D Cameras
Adapter Cards
Automotive Cameras
Box Cameras
Cable
Camera Adapter Boards
Camera Kits
Camera Modules
Cameras
Dual Stereo Camera Modules
Interface Camera Modules
IP Camera Boards
IP Cameras
Sensor Modules
Stereo Camera Modules
USB 2.0 Cameras
USB 3.0 Camera Modules
USB 3.0 Cameras
USB 3.2 Cameras
USB Cameras
320 x 240, 640 x 480, 1280 x 960, 2592 x 1944
640 x 480
720 x 480, 1280 x 720, x 1280 x 960, 1920 x 1080
1280 x 1024
1280 x 1024, 640 x 480
1280 x 1080
1280 x 800
1280 x 960
1290 x 720
1290 x 720, 1920 x 1080
1297 x 977
1312 x 993
1600 x 1200
1600 x 1300
1820 x 940
1824 x 940
1920 x 1020
1920 x 1080
1920 x 1200
1920 x 1536
Audio, USB 3.0
AXK824145 Connector
CSI, MIPI
FAKRA Z Type Connector
GMSL2
I2C
MIPI
MIPI, UART, USB
RS-485
Serial
USB
USB 3.0
USB 3.2
3 MP CMOS RCCG Image Sensor
2.3MP CMOS Image Sensor
Aptina 720p sensor module LI-M114-FF based on MT9M114 sensor
Camera
CMOS Digital Image Sensors
CMOS Solid-Sstate RGGB Image Sensors
Full HD network camera solution
High Definition Camera Module
Kit includes: Serial Camera; USB3.0 DeSer Tester; Fakra Coax Cable; USB 3.0 Cable; 12 VDC Power Supply
Mobile Sensor Modules
ON SEMI 2.3MP CMOS Sensor AR0231
ON SEMI AR0220 1.7M CMOS Sensor
ON SEMI AR0820 8.3M CMOS RCCB Sensor
Sony Diagonal 10.36mm (Type 1/1.55) 5.36MP CMOS Image Sensor IMX490
Sony Diagonal 6.67mm (Type 1/2.7) CMOS Image Sensor IMX390
Sony Diagonal 9.69mm (Type 1/1.7) CMOS Image Sensor IMX424
Super speed USB video camera
Supports 5M video streaming MJPEG compression
Support VGA video streaming
The next-generation IP camera with different sensor boards from different manufacturers
3 fps
5 fps, 9 fps
7 fps, 15 fps, 30 fps
7.4 fps
8 fps
10 fps
11 fps
14.7 fps
15 fps
15 fps, 30 fps
15 fps, 30 fps, 45 fps, 60 fps, 90 fps, 120 fps
20 fps
20.1 fps
21 fps
25 fps
28.7 fps
30 fps
30 fps, 60 fps
30 fps, 55 fps
30 fps, 60 fps
1.05 V to 3.3 V
1.2 V, 1.8 V, 2.8 V
1.2 V, 1.8 V, 3.3 V
1.5 V
1.5 V, 1.8 V, 2.8 V
1.8 V
2.8 V
3 V
3.3 V
4 V to 12 V
4 V to 7 V
5 V
6 V to 24 V
7 V to 24 V
8 V to 17 V
9 V to 19 V
9 VDC to 19 VDC
12 V
12 VDC
2M
5M
Color
Color, RAW
FHD
H.264
Monochrome
Monochrome, RAW
RAW
RAW, WVGA
RGB
RGB RAW
VGA
WVGA
YUV
0 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 50 C
+ 60 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
6.5 mm x 6.5 mm
8 mm x 8 mm x 5 mm
8.5 mm x 4.94 mm 18.51 mm
9 mm x 5.88 mm x 18.22 mm
22.94 mm x 11.8 m xx 6.57 mm
25 mm x 25 mm 50.54 mm
25 mm x 25 mm x 46.23 mm
25 mm x 25 mm x 50.4 mm
26 mm x 26 mm
26 mm x 26 mm x 38 mm
26 mm x 8.5 mm x 5.68 mm
27.75 mm x 8.5 mm x 5.7 mm
29 mm x 26 mm x 24.41 mm
29 mm x 26 mm x 26.32 mm
29 mm x 26 mm x 30.35 mm
30 mm x 30 mm
30 mm x 30 mm 26.2 mm
30 mm x 30 mm X 20.2 mm
30 mm x 30 mm X 29.2 mm
30 mm x 30 mm x 53 mm