FIT0828

DFRobot
426-FIT0828
FIT0828

Mfr.:

Description:
Camera Lenses 16mm 10MP Telephoto Lens for Raspberry Pi & Jetson Nano Camera Module

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Camera Lenses
Telephoto Lenses
39 mm x 50 mm
+ 80 C
- 20 C
Brand: DFRobot
Product Type: Camera Lenses
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FIT0828 16mm 10MP Telephoto Lens

DFRobot FIT0828 16mm 10MP Telephoto Lens for Raspberry Pi and Jetson Nano Camera Module is suitable to use with the Raspberry Pi High-Quality Camera and Jetson Nano 12.3MP camera. It has a high level of zoom and can be used to target specific subjects located far away. The lens can be easily screwed into the Raspberry Pi High-Quality Camera. Also, it comes with front and back covers for protection when it's not in use. The DFRobot FIT0828 does not include Jetson Nano.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,00 € 43,00 €