WP154A4SEJ3VBDZGW/CA

Kingbright
604-WP154A43VBDZGWCA
WP154A4SEJ3VBDZGW/CA

Mfr.:

Description:
Multi-Colour LEDs 5MM RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.176

Stock:
6.176 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,37 € 13,70 €
1,05 € 105,00 €
0,886 € 443,00 €
0,82 € 820,00 €
0,777 € 3.885,00 €
0,751 € 7.510,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
Through Hole
T-1 3/4 (5 mm)
RGB
625 nm, 525 nm, 470 nm
60 deg
20 mA
2.2 V, 3.3 V, 3.3 V
84 mW, 102.5 mW, 120 mW
Colorless
5 mm
Dome
Diffused
Brand: Kingbright
Configuration: Common Anode
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 2700 mcd, 1100 mcd, 400 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.9 mm
Unit Weight: 400,068 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

RGB/RGY Compact LEDs

Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.