LCD-A401C52TR

Lumex
696-LCD-A401C52TR
LCD-A401C52TR

Mfr.:

Description:
LCD Numeric Display Modules 0.52" 4 DGT LCD TN REFLECTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2520   Multiples: 2520
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 6.400,80 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LCD Numeric Display Modules
RoHS:  
Reflective
4 Digit
4 x 1
50.8 mm x 30.48 mm x 2.8 mm
13.2 mm
TN
Gray
5 V
Bulk
Brand: Lumex
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 2520
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LCD Glass Displays

Lumex LCD Glass Displays offer a variety of size and character options. These Lumex displays have operating temperatures up to +80°C and offer reflective and transflective polarizers with 12:00 or 6:00 viewing angles. The LCDs can be customized for a variety of applications.