VOS619A-3X001T

Vishay
78-VOS619A-3X001T
VOS619A-3X001T

Mfr.:

Description:
Transistor Output Optocouplers SSOP4 CPL 100-250% CTR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.975

Stock:
5.975 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,302 € 3,02 €
0,218 € 21,80 €
0,179 € 89,50 €
0,166 € 166,00 €
0,138 € 345,00 €
0,13 € 780,00 €
0,122 € 1.464,00 €
0,12 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
Phototransistor
100 %
250 %
10 mA
1.6 V
80 V
30 mA
300 mV
6 us
8 us
6 V
200 mW
- 55 C
+ 125 C
Brand: Vishay
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Transfer Ratio: 100 % to 250 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 6000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

VOx619A Phototransistor Output Optocouplers

Vishay Semiconductors VOx619A Phototransistor Output Optocouplers are designed for high-performance signal isolation in industrial and consumer applications. These devices feature a high current transfer ratio (CTR) across a wide range of input currents, ensuring reliable signal transmission even at low input levels. Housed in compact DIP and SMD packages, the Vishay Semiconductors VOx619A-3X0xT offer excellent insulation voltage ratings up to 5000VRMS and are compliant with safety standards such as UL, VDE, and CQC. The VOx619A series is optimized for low input current operation, making them ideal for energy-efficient designs. With a robust construction and wide operating temperature range, these optocouplers are well-suited for use in power supply feedback loops, microprocessor input interfaces, and signal isolation in noisy environments.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.