VEML6046X00

Vishay Semiconductors
78-VEML6046X00
VEML6046X00

Mfr.:

Description:
Ambient Light Sensors RGBIR LIGHT SENS W/ I C LINK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.927

Stock:
4.927 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,54 € 15,40 €
1,48 € 148,00 €
1,35 € 675,00 €
1,30 € 1.300,00 €
Full Reel (Order in multiples of 3000)
1,27 € 3.810,00 €
1,20 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
2.67 mm x 2.45 mm
SMD/SMT
2.5 V to 3.6 V
- 40 C
+ 110 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 300 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 50 mW
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: RGBIR Color Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

VEML6046X00 Color Sensor

Vishay Semiconductors VEML6046X00 Color Sensor is an AEC-Q100-qualified surface-mount high-accuracy 16-bit, RGBIR color sensor with an I2C interface. This sensor includes high sensitive photodiodes, a low-noise amplifier, and a 16-bit A/D converter. The VEML6046X00 color sensor supports an easy-to-use I2C bus communication interface and additional interrupt features. This color sensor operates at a 2.5V to 3.6V supply voltage range. The VEML6046X00 color sensor is available in a miniature opaque 2.67mm x 2.45mm x 0.6mm (L x W x H) package dimensions. This color sensor is RoHS compliant and halogen-free. The VEML6046X00 sensor is ideal for RGBIR in automotive applications like display backlight controls, infotainment systems, rear view mirror dimming, lighting control systems, and color recognition.

VEML High Accuracy Ambient Light Sensors

Vishay Semiconductors VEML High Accuracy Ambient Light Sensors feature an easy-to-use I2C interface and are housed in miniature transparent packages. These digital 16-bit resolution sensors include a high sensitivity photodiode, low-noise amplifier and a 16-bit A/D converter. The VEML have an operating voltage of 2.5-3.6V with an I2C BUS voltage range of 1.7-3.6V. These sensors include additional ambient light functions like an excellent temperature compensation and high dynamic detection resolution with software shutdown mode control.