Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Peak Wavelength Dark Current Vr - Reverse Voltage Rise Time Fall Time Half Intensity Angle Degrees Minimum Operating Temperature Maximum Operating Temperature
Vishay Semiconductors Photodiodes T-1 770 to 1070nm +/-20 deg 4.869In Stock
Min.: 1
Mult.: 1

PIN Photodiodes Through Hole 950 nm 150 pA 60 V 100 ns 100 ns 20 deg - 40 C + 100 C
Vishay Semiconductors Photodiodes T-1 350 to 1120nm +/-20 deg 6.628In Stock
Min.: 1
Mult.: 1

PIN Photodiodes Through Hole 950 nm 150 pA 60 V 100 ns 100 ns 20 deg - 40 C + 100 C