TT Electronics Transistor Output Optocouplers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Optek / TT Electronics Transistor Output Optocouplers Optical Isoloator 8.242In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 15000 Vrms NPN Phototransistor 25 % 10 mA 1.6 V 30 V 44 mA 400 mV 2 V 100 mW - 40 C + 85 C Bulk
Optek / TT Electronics Transistor Output Optocouplers Optoisolator 1.151In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 15000 Vrms NPN Phototransistor 12.5 % 10 mA 1.6 V 30 V 44 mA 400 mV 2 V 100 mW - 40 C + 85 C Bulk
Optek / TT Electronics Transistor Output Optocouplers Optoisolator 1.480In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 15000 Vrms NPN Phototransistor 25 % 10 mA 1.6 V 30 V 44 mA 400 mV 2 V 100 mW - 40 C + 85 C Bulk
Optek / TT Electronics Transistor Output Optocouplers 10KV ISOLATION 2.204In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 15000 Vrms NPN Phototransistor 100 % 10 mA 1.6 V 30 V 44 mA 400 mV 2 V 100 mW - 40 C + 85 C Bulk
Optek / TT Electronics Transistor Output Optocouplers Output Photosensor Input Diode 940In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 15000 Vrms NPN Phototransistor 50 % 125 % 10 mA 1.6 V 30 V 44 mA 400 mV 2 V 100 mW - 40 C + 85 C Bulk
Optek / TT Electronics Transistor Output Optocouplers Output Photosensor Input Diode 755In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 15000 Vrms NPN Phototransistor 100 % 10 mA 1.6 V 30 V 44 mA 400 mV 2 V 100 mW - 40 C + 85 C Bulk
Optek / TT Electronics Transistor Output Optocouplers Optoisolator 176In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 15000 Vrms NPN Phototransistor 12.5 % 10 mA 1.6 V 30 V 44 mA 400 mV 2 V 100 mW - 40 C + 85 C Bulk
Optek / TT Electronics Transistor Output Optocouplers Optoisolator Non-Stocked
Min.: 500
Mult.: 500

Through Hole 1 Channel 10000 Vrms NPN Phototransistor 50 % 125 % 10 mA 1.6 V 30 V 44 mA 400 mV 2 V 100 mW - 40 C + 85 C Bulk