Infrared LEDs & Optical Sensors

ROHM Semiconductor Infrared LEDs and Optical Sensors include a range of optical sensors and communication devices, from IR LEDs to phototransistors and photointerrupters. ROHM Semiconductor IR LEDs and transistor sensor products are offered in packages ranging from standard T1/T1 1/4 packages to very small low profile (0.9mm) SMD top view and side view packages, all featuring ambient light resistance with wide or narrow viewing angles. These optical sensor devices are suitable for remote control transmitters, games, security, industrial applications, and proximity detection. 

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Packaging
ROHM Semiconductor Infrared Emitters IR LED HIGH OUTPUT 1.934In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 21 mW/sr 15 deg 50 mA 1.34 V 160 mW - 25 C + 85 C Bulk
ROHM Semiconductor Infrared Emitters IR LED FOR REMOTE CONTROLLER 711In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 5.6 mW/sr 15 deg 100 mA 1.3 V 160 mW - 25 C + 85 C Bulk