SFH 4253B

ams OSRAM
720-SFH4253B
SFH 4253B

Mfr.:

Description:
Infrared Emitters TOPLED IR LOW POWER 850NM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 830

Stock:
830 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,39 € 3,90 €
0,283 € 28,30 €
0,236 € 118,00 €
0,218 € 218,00 €
Full Reel (Order in multiples of 2000)
0,205 € 410,00 €
0,194 € 776,00 €
0,179 € 1.790,00 €
0,174 € 4.176,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
17 mW/sr
120 deg
70 mA
1.55 V
- 40 C
+ 110 C
PLCC-2
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 12 ns
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: TOPLED
Part # Aliases: Q65115A0310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TOPLED™ SFH 4243B & SFH 4253B LEDs

ams OSRAM TOPLED™ SFH 4243B and SFH 4253B LEDs are robust, high-quality, surface-mount devices for general-purpose applications. The LEDs are AEC-Q102 qualified with an integrated reflector that can withstand extreme temperatures. The high-power infrared LEDs provide short switching times and a 120° beam angle.