MTRS9520D

Marktech Optoelectronics
193-MTRS9520D
MTRS9520D

Mfr.:

Description:
Optical Switches, Specialised Infrared Emitter 950nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,04 € 5,04 €
3,78 € 37,80 €
3,03 € 303,00 €
2,70 € 1.350,00 €
2,51 € 2.510,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Optical Switches, Specialised
RoHS:  
Brand: Marktech Optoelectronics
If - Forward Current: 20 mA
Mounting Style: SMD/SMT
Package/Case: Non-standard
Packaging: Bulk
Product Type: Optical Switches, Specialized
Sensing Distance: 0.5 mm to 1.5 mm
Factory Pack Quantity: 1
Subcategory: Optical Switches
Vf - Forward Voltage: 1.2 V
Wavelength: 950 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541410090
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

Near-Infrared Emitters

Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.