SML-LX0603UWD-TR

Lumex
696-SML-LX0603UWDTR
SML-LX0603UWD-TR

Mfr.:

Description:
White LEDs White, Yel Diffused 3.5V, 160mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.983

Stock:
4.983 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,679 € 6,79 €
0,51 € 51,00 €
0,442 € 221,00 €
0,395 € 395,00 €
0,382 € 764,00 €
Full Reel (Order in multiples of 4000)
0,358 € 1.432,00 €
0,341 € 2.728,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
White
160 mcd
140 deg
20 mA
3.5 V
75 mW
1.6 mm
0.8 mm
0.6 mm
- 30 C
+ 80 C
Yellow
1 mm x 0.8 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 307,863 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

0603 / 0805 White LEDs

Lumex White LED product line includes surface mount devices in 0603 and 0805 package sizes. These Lumex LEDs feature state-of-the-art high brightness chip technology and are ideal for board or panel indication or illumination, annunciator and control panels, telecom switches and central station equipment, and large panel indicators.