659-2485-303F

Dialight
645-659-2485-303F
659-2485-303F

Mfr.:

Description:
LED Panel Mount Indicators DOME RED GREEN BLUE 6-30VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 4/29/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,86 € 19,86 €
18,83 € 188,30 €
17,94 € 1.794,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
- 40 C to + 85 C
Panel Mount Indicators
Blue, Green, Red
12.7 mm
SMD/SMT
Wire
20 mA
6 VDC to 30 VDC
400 mcd, 1000 mcd, 2100 mcd
Dome
659
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
IP Rating: IP67
Lens Colour: White Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 5
Subcategory: LED Indication
Part # Aliases: 6592485303F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

659 Series Watertight Panel Mount Indicators

Dialight 659 Series Watertight Panel Mount Indicators are LED indicators designed with highly durable watertight housing. These indicators are NEMA 4X certified, RoHS compliant, and IP67-rated. The 659 watertight indicators feature variable voltage, constant intensity, an 18AWG anti-capillary wire connection, 5-in.-lbs mounting torque, and 0.450" maximum panel thickness. These indicators include various voltage options, such as 6VDC to 60VDC  for single color and 6VDC to 30VDC for bi/tri-color. Typical applications include maritime equipment, EV charging, transportation infrastructure, renewable energy systems, and industrial control systems and machinery.