Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers Optocoupler 684In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SOIC-5 1 Channel 10 Mb/s 4000 Vrms Photo IC 10 mA 1.5 V 10 ns 10 ns 5 V 4 mA 40 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Automotive Optocpler 3.239In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SOIC-5 1 Channel 10 Mb/s 4000 Vrms Photo IC 10 mA 1.5 V 10 ns 10 ns 5 V 4 mA 40 mW - 40 C + 125 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel