Broadcom Limited Solid State Relays - PCB Mount

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) 1.716In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-6 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A) 1.785In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-6 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A) 5.088In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-6 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) 1.463In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-6 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A 1.053In Stock
850Expected 5/15/2026
Min.: 1
Mult.: 1

Tube PCB Mount 2.5 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.7 VDC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A 2.426In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 2.5 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.7 VDC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A 859In Stock
1.000Expected 5/15/2026
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 600 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.7 VDC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount General Purpose 400V 0.12A 599In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) Non-Stocked Lead-Time 16 Weeks
Min.: 1.700
Mult.: 50

Tube PCB Mount 20 mA 60 VDC 1 Form A (SPST-NO) 60 VAC/DC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

Reel PCB Mount 20 mA 60 VDC 1 Form A (SPST-NO) 60 VAC/DC SMD DIP-6 MOSFET 20 mA 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount General Purpose 400V 0.12A Non-Stocked Lead-Time 16 Weeks
Min.: 1.750
Mult.: 50

Tube PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in)
Broadcom / Avago Solid State Relays - PCB Mount STD+1A 400V 0.1A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 1.000
Reel: 1.000

Reel PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in)
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel PCB Mount 25 mA 600 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 25 mA 600 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR