1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 1.680In Stock
Min.: 1
Mult.: 1
No
Through Hole PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 226In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C Tube
Broadcom / Avago ACPL-054L-560E
Broadcom / Avago High Speed Optocouplers Optocouplers 1MBd 1.694In Stock
Min.: 1
Mult.: 1
: 1.500

1 Mb/s 3 mA 1.5 V Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vrms 774In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SSO-6 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA 1.044In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.59 V 3 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
onsemi High Speed Optocouplers HS/High CMR Trans Output Optocoupler 2.984In Stock
Min.: 1
Mult.: 1

SMD/SMT MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM453 Tube
Broadcom / Avago High Speed Optocouplers 1MBd Optocoupler Single Channel 1.966In Stock
Min.: 1
Mult.: 1

Through Hole SSO-8 1 Channel 1 Mb/s 5000 Vrms Open Collector 33 % 20 mA 800 mV 30 V 12 mA 100 mW - 40 C + 105 C ACNU Tube

onsemi High Speed Optocouplers HI-SPEED SM LEAD BEND 1.787In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 100 mW - 55 C + 100 C 6N135M Reel, Cut Tape
onsemi High Speed Optocouplers 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler 1.067In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-DIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 38 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 100 C HCPL4503M Reel, Cut Tape, MouseReel

Vishay Semiconductors High Speed Optocouplers 1MBps Schmitt-Trigr DIP-6; VDE 3.135In Stock
Min.: 1
Mult.: 1

Through Hole DIP-6 1 Channel 1 Mb/s 5000 Vrms Phototransistor 4 mA 1.1 V 50 ns 40 ns 6 V 50 mA 250 mW - 40 C + 100 C Tube

onsemi High Speed Optocouplers Hi-Speed Transistor Optocouplers 837In Stock
Min.: 1
Mult.: 1

SMD/SMT SMDIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 5 V 8 mA 45 mW - 40 C + 100 C 6N136M Bulk
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 1.347In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.52 V 5 V 8 mA 100 mW 0 C + 85 C HCPL Tube
onsemi High Speed Optocouplers HS Optocoupler 1Ch Transistor 1.948In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 2.7 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 100 mW - 40 C + 85 C HCPL0500 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 117In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 134In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4502 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 1.119In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 15000V/us 772In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Optocoupler 8.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 65 % 10 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 29.975In Stock
22.500Expected 10/23/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA 2.451In Stock
Min.: 1
Mult.: 1

PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Renesas Electronics High Speed Optocouplers Digital Fast OC Couplr NL 1.574In Stock
5.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 2.500

1 Mb/s Photo IC 25 mA 1.7 V PS8101 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers SGL Tr DC Fast Couplr 1.336In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-8 1 Channel 1 Mb/s 2500 Vrms Photo IC 25 % 16 mA 1.7 V 5 V 8 mA 145 mW - 55 C + 100 C PS8802-1 Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers 1Mbps High CMR Analog output 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-8 2 Channel 1 Mb/s 2500 Vrms Photo IC 25 % 16 mA 1.7 V 5 V 8 mA 145 mW - 55 C + 100 C PS8802-2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers 1Mbps High CMR Open Collector Out 833In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 100 mW - 40 C + 100 C PS9513L2 Reel, Cut Tape
Vishay Semiconductors High Speed Optocouplers 1MBps Schmitt-Trigr SMD-6; VDE 5.064In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-6 1 Channel 1 Mb/s 5000 Vrms Phototransistor 4 mA 1.1 V 50 ns 40 ns 6 V 50 mA 250 mW - 40 C + 100 C Reel, Cut Tape, MouseReel