Broadcom / Avago High Speed Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago High Speed Optocouplers 10MBd 3750Vrms 1.976In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-6 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 10MBd 3750Vrms 24In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-6 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C Reel, Cut Tape, MouseReel