SF-XP85B102DX-000

Amphenol Cables on Demand
523-SFXP85B102DX000
SF-XP85B102DX-000

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP28 SR short-range 850nm Optical Transeiver Module w Duplex LC connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,25 € 862,50 €
86,15 € 8.615,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
840 nm to 860 nm
28 GBd
Multimode
SFP
3.14 V to 3.47 V
0 C
+ 70 C
Ethernet
LC
100 m
Brand: Amphenol Cables on Demand
Maximum Output Current: 300 mA
Mounting Style: Pluggable
Peak Wavelength: 850 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517706000
ECCN:
EAR99

High-Speed Cables

Amphenol Cables on Demand (ACD) High-Speed I/O Cables, optical transceiver modules, loopback adapter modules and Active Optical Cables (AOC) are trusted by IT professionals and original equipment manufacturers. Due to their broad compatibility, field-proven reliability and best-in-class throughput performance up to 112G per lane. Amphenol High-Speed IO interconnect products presently form the backbone of some of the world’s most advanced datacenters; used for ground-breaking advancements in Artificial Intelligence (AI), Machine Learning (ML), High-Performance Computing (HPC), and beyond.