I2C, UART Distance Sensors - Industrial

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Sensing Distance Resolution Supply Voltage - Max Supply Voltage - Min Interface Type Operating Supply Current IP Rating Minimum Operating Temperature Maximum Operating Temperature


Benewake Distance Sensors - Industrial line beam lidar, 14m, UART, I2C, I/O 260In Stock
30,01 €
Min.: 1
Mult.: 1
Laser Beam LiDAR 14 m 5.25 VDC 4.75 VDC I2C, UART - 25 C + 70 C
Seeed Studio Distance Sensors - Industrial TFmini Plus - Micro Single-Point Ranging Module
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
48On Order
47,69 €
Min.: 1
Mult.: 1
TFmini Plus LiDAR 100 mm to 12 m 5 mm 5 VDC 5 VDC I2C, UART 110 mA IP65 - 20 C + 60 C