Control Cabinet LED Enclosures

Phoenix Contact Control Cabinet LED Enclosures are designed with integrated optics to ensure optimum illumination of control cabinets. The 400 Class Enclosures feature prismatic integration in the light cover for optimum illumination, while the 600 Class Enclosures achieve optimum illumination with integrated optics. Tool-free assembly is possible with the clip or integrated retaining hook systems. These systems allow several lights to be successively switched using either an integrated button or external position switch for the 400 Class or integrated motion sensor for the 600 Class.

Results 5
Applied categories

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Lamp Type Illumination Colour Wavelength/Colour Temperature Supply Voltage - Min Supply Voltage - Max Luminous Flux Length Width Height IP Rating Power Rating Connection Method Mounting Style Housing Material Series
Phoenix Contact Task Lighting PLD E 409 W 350
309On Order
Min.: 1
Mult.: 1

Enclosure Light LED White 5000 K 24 V AC/DC 265 V AC/DC 700 lm 350 mm 30 mm 40 mm IP20 6 W Push-In Screw/ Magnet Mount Polycarbonate (PC)
Phoenix Contact Task Lighting PLD E 409 W 350 MS
765On Order
Min.: 1
Mult.: 1

Enclosure Light LED White 5000 K 24 V AC/DC 265 V AC/DC 700 lm 390 mm 39 mm 45 mm IP20 6 W Push-In Screw/ Magnet Mount Polycarbonate (PC)


Phoenix Contact Task Lighting PLD E 400 W 250 N/A
Min.: 1
Mult.: 1

Enclosure Light LED White (Cool White) 5000 K 19.2 VDC 30 VDC 140 lm 250 mm 23 mm 38 mm IP20 1.5 W Snap-In Clip Mount Plastic
Phoenix Contact Task Lighting PLD E 608 W 315/F N/A
Min.: 1
Mult.: 1

Enclosure Light LED White (Neutral White) 4000 K 685 lm 315.4 mm 91 mm 44 mm IP20 9.8 W Installation Coupler Snap-In Plastic PLD E 608
Phoenix Contact Task Lighting PLD E 608 W 315/E N/A
Min.: 1
Mult.: 1

Enclosure Light LED White (Neutral White) 4000 K 685 lm 315.4 mm 91 mm 44 mm IP20 9.8 W Installation Coupler Snap-In Plastic PLD E 608