558-00377

HellermannTyton
329-55800377
558-00377

Mfr.:

Description:
Wire Labels & Markers 1 RED REF VINYL 250/RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
507,43 € 507,43 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Labels & Markers
RoHS:  
Labels
Adhesive
Reflective
Vinyl
Red
HT
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Roll
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306361428
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

Reflective Colored Continuous Rolls

HellermannTyton Reflective Colored Continuous Rolls are used to design labels that conform to NEC solar installation requirements. These pre-printed header-striped continuous vinyl rolls come in different header colors and provide a variety of printing options. The reflective-colored continuous rolls are made with UV-stable materials for long outdoor life. The labels are extruded in the actual color and not colored using surface inks for long-term fade resistance. These rolls use ARC FLASH, WARNING, and CAUTION headlines printed on the headers to meet OSHA safety standards for identifying electrical panels and equipment. The reflective-colored continuous rolls are designed for use with TagPrint® Pro software and thermal transfer printing systems. These rolls feature a minimum application temperature of 10°C and operate within the -40°C to 80°C temperature range. The reflective-colored continuous rolls are ASTM D 903 and ASTM D2979 certified.