1424584

Phoenix Contact
651-1424584
1424584

Mfr.:

Description:
Cable Mounting & Accessories MH10CL-MULTI55-PV-BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Feed Through Plate
Screw
Thermoplastic Elastomer (TPE)
Black
56 mm
154 mm
Brand: Phoenix Contact
Height: 20 mm
IP Rating: IP54
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: SPEEDCON
Part # Aliases: MH-10CL-MULTI-55-PV-BK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Entry System (CES) Multigates

Phoenix Contact CES Multigates are metal-reinforced cable entry plates, providing numerous options for guiding non-assembled cables with tight sealing through a control cabinet wall. The space-saving plates offer a high degree of protection (IP66/67) by way of double-membrane sealing. CES multigates are capable of handling up to 37 cables with an OD from 5mm up to 60mm, have a UL 94 V-0 flame rating and is oil-resistant (black material).

Cable Entry System (CES)

Phoenix Contact Cable Entry System (CES) allows pre-wired cables to easily pass through an enclosure wall or panel without cutting the terminated connector end. Comprised of a sealing frame and multiple cable grommets, features of the system include ingress protection of up to IP65, compatibility with standard rectangular connector cut-outs, and easy assembly.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,25 € 11,25 €