T-SCAN 750

Amphenol Advanced Sensors
527-T-SCAN750
T-SCAN 750

Mfr.:

Description:
Thermal Imaging Cameras Temperature Scanning Entry System

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.098,26 € 1.098,26 €
1.049,21 € 5.246,05 €
1.011,48 € 10.114,80 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Thermal Imaging Cameras
RoHS:  
Temperature Scanners
Temperature Scanning Entry System
1920 x 1080, 1280 x 960
+ 32 C to + 45 C
Bluetooth, USB, WiFi
0.5 C
LCD, 7 in
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3 in
Length: 11 in
Product Type: Thermal Imagers
Sensing Distance: 8 in to 20 in
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: AdvanceIR
Width: 5.4 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198060
ECCN:
EAR99

TSCAN-750 Temperature Scanning Entry System

Amphenol Advanced Sensors TSCAN-750 Temperature Scanning Entry System combines traditional infrared (IR) temperature measurement with artificial intelligence (Al) facial recognition. This Advance IR system provides full and partial facial recognition with the capability to detect a user who is wearing a face mask. The system features easy operation - the user simply stands in front of the device, and within one second, their identity and body temperature are automatically recorded and logged. If a normal body temperature is recorded and the user's identity is authenticated, the user is granted entry / access to pass. If the body temperature exceeds a normal value, the system will automatically trigger an alarm and prohibit passage. For additional settings, the device supports three usage modes with different platform software capabilities.