2866598

Phoenix Contact
651-2866598
2866598

Mfr.:

Description:
UPS - Uninterruptible Power Supplies MINI-DC-UPS/12DC/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
566,71 € 566,71 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies
RoHS:  
REACH - SVHC:
12 VDC
20 min
1 Outlet
DIN Rail
12 VDC
107 mm
67.5 mm
99 mm
MINI-UPS
Brand: Phoenix Contact
Data Line Protection: Protected
IP Rating: IP20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: MINI POWER
Part # Aliases: MINI-DC-UPS/12DC/4 MINIDCUPS12DC4
Unit Weight: 612,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504407001
ECCN:
EAR99

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

MINI-UPS for 12V DC - INACTIVE

Phoenix Contact offers the latest addition to the DC back-up solutions - the MINI-UPS (uninterruptible power supply) for 12V DC applications. Featuring worldwide input voltage ranges, a selectable hold-up time, adjustable output (10-16V DC), and advanced diagnostics, the Phoenix Contact MINI-UPS for 12V DC is ideal for back-up in small spaces in transportation, process control, and remote telecommunications.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.