TIB-REM480

TRACO Power
495-TIB-REM480
TIB-REM480

Mfr.:

Description:
Redundancy Modules 11-56Vdc In 20A Redundancy Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,93 € 80,93 €
75,24 € 752,40 €
72,81 € 1.820,25 €
68,67 € 3.433,50 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Redundancy Modules
RoHS:  
60 A
DIN Rail Mount
1 Output
11 VDC to 56 VDC
118.6 mm
36 mm
124.2 mm
TIB
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 118.6 mm x 36 mm x 124.2 mm
Industry: Industrial
Isolation Voltage: 500 VDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 60 A
Product: Redundancy Modules
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

TIB-REM480 DIN-Rail Mountable Redundancy Module

TRACO Power TIB-REM480 Redundancy Module offers a compact design of 118.6mm x 36mm x 124.2mm with a 20A output current redundancy operation (N+1), 40A output current parallel operation (1+1), and a 60A boost current rating for up to 4 seconds. This DIN-rail mountable module features a redundancy function that is available for nominal currents of up to 20A over an input voltage range of 11VDC to 56VDC. The TIB-REM480 module utilizes active sharing technology with >99% efficiency to minimize power losses during normal operation and in failover mode. This module operates at full load in ambient temperatures between -20°C and +60°C without derating and without the need for active cooling. TRACO Power TIB-REM480 Redundancy Module is designed and approved for operation with TRACO Power's TIB and TIB-EX series of DIN-rail mountable power supplies.