250 mW, 100 W, 2.1 kW
500 mW
1.008 W
4 W
4.3 W
4.95 W
5 W
5.5 W
6 W
6.6 W
6.65 W
7.113 W
8 W
8.25 W
8.6 W
9.9 W
10 W
10.1 W
10.2 W
10.5 W
1.5 VDC to 7.5 VDC
10 VAC to 240 VAC
10 VDC to 30 VDC
10 VDC to 48 VDC
11.4 VDC to 12.6 VDC
12 VAC to 250 VAC
12 VDC to 48 VDC, 90 VAC to 264 VAC
16.8 VDC to 64 VDC
18 VDC to 30 VDC
18 VDC to 32 VDC
18 VDC to 48 VDC
18 VDC to 58 VDC
18 VDC to 60 VDC
22 VDC to 50 VDC
24 VDC
50.4 VDC to 154 VDC
80 VAC to 264 VAC
80 VAC to 264 VAC, 113 VDC to 370 VDC
80 VAC to 264 VAC, 120 VDC to 370 VDC
80 VAC to 264 VAC, 120 VDC to 430 VDC
1 Output
2 Output
3 Output
4 Output
5 Output
6 Output
7 Output
8 Output
0 to 2 kVDC
2 VDC
2 VDC to 48 VDC
2.5 VDC
2.8 VDC
3 VDC
3.3 VDC
4 VDC
4.2 VDC
4.5 VDC
4.5 VDC to 15 VDC
5 VDC
5.1 VDC
5.2 VDC
5.5 VDC
5.8 VDC
6 VDC
6.5 VDC
7 VDC
7.5 VDC
2 mA
10 mA
20 mA
40 mA
100 mA
166 mA
200 mA
210 mA
230 mA
250 mA
266 mA
310 mA
313 mA
320 mA
330 mA
333 mA
350 mA
400 mA
410 mA
417 mA
- 15 VDC
- 13.5 VDC
- 12 VDC
- 5 VDC
2 VDC to 48 VDC
3.3 VDC
5 VDC
5.1 VDC
5.2 VDC
5.5 VDC
6.5 VDC
7.5 VDC
10 VDC
12 VDC
12.25 VDC
12.4 VDC
12.5 VDC
13.3 VDC
13.4 VDC
13.8 VDC
150 mA
160 mA
200 mA
230 mA
250 mA
450 mA
500 mA
600 mA
625 mA
630 mA
650 mA
667 mA
700 mA
750 mA
800 mA
833 mA
900 mA
1 A
1.2 A
1.25 A
Encapsulated
Enclosed
L-Bracket
Open Frame
U-Bracket
200 VDC
500 VAC to 3 kVAC
500 VDC
1 kVDC
1.5 kVAC
1.5 kVDC
2 kVAC
2.121 kVDC
2.5 kVAC
2.6 kVDC
2.8 kVAC
2.8 kVDC
2.84 kVDC
3 kVAC
3 kVAC, 4 kVAC
3 kVAC, 4.242 kVDC
3 kVAC, 4.3 kVDC
3 kVDC
3.75 kVAC
4 kV
8.9 %
12 %
63 %
65 %
66 %
67 %
68 %
68.5 %
69 %
70 %
70 % to 80 %
71 %
72 %
72.5 %
73 %
74 %
75 %
76 %
76 % to 78 %
77 %
Commercial, Medical
Household
Industrial
ITE, Industrial
ITE, Industrial, Household
Medical
Medical, Industrial
2.35 mm
4.5 mm (0.177 in)
6.5 mm (0.256 in)
10.34 mm (0.407 in)
11 mm (0.433 in)
13 mm (0.512 in)
17 mm (0.669 in)
20.066 mm (0.79 in)
21 mm (0.827 in)
22 mm (0.866 in)
22.098 mm (0.87 in)
24.892 mm (0.98 in)
25.4 mm (1 in)
27.1 mm (1.067 in)
28 mm (1.102 in)
29.972 mm (1.18 in)
30 mm (1.181 in)
32 mm (1.26 in)
34.5 mm (1.358 in)
38 mm
2 mm
2.5 mm (0.098 in)
5 mm (0.197 in)
5.08 mm (0.2 in)
6.35 mm (0.25 in)
11 mm (0.433 in)
16.002 mm (0.63 in)
17.47 mm (0.688 in)
18 mm
18 mm (0.709 in)
18.5 mm (0.728 in)
0.74 in
18.8 mm
19.05 mm (0.75 in)
19.304 mm (0.76 in)
20 mm (0.787 in)
21.1 mm (0.831 in)
23 mm (0.906 in)
23.6 mm (0.929 in)
23.8 mm (0.937 in)
0.49 mm
1 mm
1.5 mm (0.059 in)
2.5 mm (0.098 in)
5 mm (0.197 in)
7.4 mm (0.291 in)
7.874 mm (0.31 in)
7.9 mm (0.311 in)
9.144 mm (0.36 in)
9.3 mm
9.3 mm (0.366 in)
9.4 mm (0.37 in)
9.5 mm (0.374 in)
9.781 mm (0.385 in)
10.16 mm (0.4 in)
12 mm (0.472 in)
12.7 mm
13.7 mm
13.95 mm
14 mm (0.551 in)
8
09
9
645
750
-
ABC200
ABC400
ABC600
ABL1
ABU125
ACS40-60
AD-155
AD-55
ADD-155
ADD-55
ADS-155
ADS-55
AEA
AEA1000F