10 W
40 W
65 W
100.74 W
102 W
108 W
156 W
200 W
400 W
450 W
500 W
600 W
700 W
750 W
900 W
1 kW
1.2 kW
1.34 kW
1.5 kW
1.8 kW
85 VAC to 264 VAC
85 VAC to 264 VAC, 120 VDC to 300 VDC
85 VAC to 264 VAC, 120 VDC to 370 VDC
85 VAC to 264 VAC, 120 VDC to 380 VDC
90 VAC to 264 VAC
90 VAC to 264 VAC, 120 VDC to 300 VDC
90 VAC to 264 VAC, 120 VDC to 370 VDC
90 VAC to 264 VAC, 127 VDC to 370 VDC
100 VAC to 240 VAC
115 VAC to 230 VAC
120 VDC to 370 VDC
170 VAC to 264 VAC
180 VAC to 240 VAC
187 VAC to 528 VAC
200 VAC to 240 VAC, 283 VDC to 340 VDC
70 %
85 %
86 %
87 %
88 %
88.5 %
89 %
90 %
91 %
92 %
93 %
94 %
95.5 %
93%
76.2 mm (3 in)
77 mm (3.031 in)
129 mm (5.079 in)
130 mm (5.118 in)
133.7 mm
6.08 in
154.5 mm
159 mm (6.26 in)
7 in
7.0 in
180 mm (7.087 in)
215.9 mm
250 mm
254 mm
260 mm
267 mm
268 mm
279.4 mm
290 mm
325 mm
32 mm (1.26 in)
39.1 mm
51 mm (2.008 in)
77 mm
77.7 mm
85 mm (3.346 in)
89 mm
97 mm (3.819 in)
4 in
4.0 in
102 mm (4.016 in)
114.3 mm
125.05 mm
125.85 mm
127 mm
131 mm
140.4 mm (5.528 in)
152.4 mm
6.00 in
165.1 mm
12 mm (0.472 in)
25.4 mm (1 in)
30 mm (1.181 in)
37 mm (1.457 in)
39.1 mm
40.4 mm
1.61 in
41 mm
1.73 in
46 mm
81.6 mm
85.2 mm
120 mm
123 mm
127 mm
3 kVAC
3 kVrms
4 kVAC
4 kVAC, 5.656 kVDC
4 kVDC
4 kVrms
60601-1, ANSI/AAMI ES60601-1, IEC61010-1, IEC/EN/UL60950-1
CE, CSA, UL
EN60601-1, UL60601-1
EN60950, UL60950
EN60950, UL60950, CSA22.2, EN61000-3-x, EN61000-4-x, EN60601, UL60601
IEC60601-1
IEC60601-1, IEC60601-1-2
IEC60950, IEC62368-1
UL/EN60601-1, UL/EN60950
CoolPacs
CoolX
CoolX1000
CoolX1800
CoolX3000
CoolX600
FC1500
FC2500
FCM10K
FCM33K
HDP65
iHP
MDP65
N6700
NEVO+1200
NEVO+600
NMP
PHP-3500
powerMod
UltiMod