10.8 VDC to 13.2 VDC
18 VDC to 36 VDC
21.6 VDC to 26.4 VDC
80 VAC to 275 VAC
85 VAC to 264 VAC
85 VAC to 264 VAC, 120 VDC to 300 VDC
85 VAC to 264 VAC, 120 VDC to 350 VDC
85 VAC to 264 VAC, 120 VDC to 370 VDC
85 VAC to 264 VAC, 120 VDC to 380 VDC
85 VAC to 264 VAC, 88 VDC to 300 VDC
86 VAC to 264 VAC, 120 VDC to 370 VDC
90 VAC to 264 VAC
90 VAC to 264 VAC, 120 VDC to 300 VDC
90 VAC to 264 VAC, 120 VDC to 370 VDC
90 VAC to 264 VAC, 127 VDC to 370 VDC
115 VAC to 230 VAC
170 VAC to 264 VAC
180 VAC to 264 VAC
264 VAC to 900 VAC
264 VAC, 300 VDC
1.5 W
10 W
75 W, 450 W
100 W
175 W
175 W to 200 W
180 W
200 W
210 W
300 W
360 W
400 W
450 W
600 W
650 W
700 W
750 W
900 W
1 kW
1.158 kW
1 Output
2 Output
3 Output
4 Output
5 Output
6 Output
8 Output
- 50 V to - 10 kV
- 25 V to - 5 kV
2 V to 60 V
3.3 V
3.3 V to 48 V
5 V
5 VDC
12 V
15 V
18 V
20 V
21.5 V
24 V
24 VDC
25 V to 5 kV
28 V
48 V
50 V to 10 kV
60 V
75 V to 15 kV
2.7 V
3.3 V
3.3 V to 48 V
5 V
5 VDC
12 V
15 V
18 V
21 V
24 V
28 V
48 V
- 12 V
- 15 V
12 V
12 VDC
15 V
24 V
3.3 V to 48 V
48 V
5 V
- 12 V
- 12 VDC
- 15 V
12 V
15 V
24 V
3.3 V
48 V
5 V
12 V
12 V, 12 V
15 V
24 V
3.3 V
48 V
5 V
Chassis
Chassis Mount
Desktop
Panel
Through Hole
1 in
1.25 in
1.77 in
2 in
63.5 mm
112 mm
4.6 in
116.84 mm (4.6 in)
127 mm
127 mm (5 in)
5 in
147 mm
6 in
170 mm
172.7 mm
191 mm
200 mm
210 mm
215 mm
234.4 mm
0.8 in
1 in
1.97 in
60.96 mm (2.4 in)
2.4 in
3 in
76.2 mm
80 mm
88.9 mm
89 mm
92 mm
93.98 mm (3.7 in)
94 mm
94 mm (3.701 in)
98 mm
120 mm
126 mm
126.5 mm
127 mm
5 in
0.22 in
0.34 in
0.39 in
0.4 in
0.5 in
12.7 mm (0.5 in)
19.1 mm
19.3 mm
19.6 mm
19.8 mm
0.79 in
1.02 in
31.75 mm (1.25 in)
1.25 in
31.8 mm
31.8 mm (1.252 in)
37 mm
40.6 mm
1.61 in
41 mm
500 Vrms
3 kVrms
4 kVAC
4 kVrms
4.3 kVrms
0.91
52 %
75 %
82.5 %
84 %
85 %
87.5 %
88.5 %
89 %
90 %
91 %
91.5 %
Industrial
Medical
Medical, Industrial
CB, CE, CSUUS, PFC, TUV, UL
CB, CE, TUV EN 60950-1, UL 60950-1
CB, IEC 60601-1, UL
CE, CSA, IEC, EN, UL
CE, CSA, IEC, UL
CE, CSA, UL
CE, EN60950-1, IEC, UL60950-1
EAC TP TC 004, EN 60950-1, UL 60950-1
EN60601-1
EN60601-1, EN60950-1
EN60950, UL60950
EN60950, UL60950, CSA22.2, E181875
ITE 62368-1
UL/EN60601-1, UL/EN60950
UL/IEC60601, UL/IEC60601-1-2
ALPHA
Alpha
iHP
IMA Plus
IMP
iMP
IMP4
iVS
iVS1
MP
MP450
MSP
MSP Series
NEVO+1200
NMP
NMP1K2
NMP650
NV-175
NV-700
NVM-175