1164W ENCLOSED

ADLINK Technology
976-1164WENCLOSED
1164W ENCLOSED

Mfr.:

Description:
Modular Power Supplies – Assembled Model Number: uMP16T-S2L-S2L-S2L-S2D-S2D-S2E-B3-A-457Dimension: 256.9x127x40mm,Input Voltage: 85-264Vac or 120-350V(HVDC),Output Voltage: 12V/12V/12/3.3V/3.3V/5V,Frequency: 47-440Hz,Efficiency: 91.5%

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.835,64 € 1.835,64 €
1.763,80 € 8.819,00 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Modular Power Supplies – Assembled
85 VAC to 264 VAC, 120 VDC to 350 VDC
1.164 kW
6 Output
12 V
12 V
12 V
3.3 V
3.3 V
5 V
Chassis Mount
Enclosed
91.5 %
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Frequency: 47 Hz to 440 Hz
Product: AC-DC Power Supplies
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY