DC-DC Power Module DC/DC Converters - Chassis Mount

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Carlo Gavazzi DC/DC Converters - Chassis Mount 12..24VDC POWER SUPPLY MODULE REV.0 6In Stock
143,39 €
Min.: 1
Mult.: 1
Isolated BP3
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:70W X-Ray,Grnd Fil,RS232 1In Stock
6.247,14 €
Min.: 1
Mult.: 1
1 Output 72 W 60 kV 1.2 mA 228 mm 127 mm 72.9 mm Industrial + 45 C 0 C XRG70 Series
Vicor DC/DC Converters - Chassis Mount VI-N53-CM 150V/24V 600W
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
8In Stock
1.642,86 €
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 24 V 120 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial + 85 C - 25 C MegaMod
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 2000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 1In Stock
1.634,38 €
1.599,39 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 2 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Vicor DC/DC Converters - Chassis Mount VDCM 3714 300V 48V/500W C CA 2In Stock
973,66 €
Min.: 1
Mult.: 1
Isolated 1 Output 500 W 48 V 10.42 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2H53E0
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 9In Stock
774,08 €
709,67 €
693,16 €
Min.: 1
Mult.: 1
Isolated 1 Output 24 V 2 A 168 mm 111 mm 39 mm Industrial + 71 C - 40 C M
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 1In Stock
1.529,08 €
1.523,48 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 3In Stock
1.615,85 €
1.601,17 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
RECOM Power DC/DC Converters - Chassis Mount POW MOD Series RP40 (G) 18-36in +/-15out 1In Stock
122,51 €
116,65 €
113,00 €
111,93 €
Min.: 1
Mult.: 1
Isolated 2 Output 40 W 15 V - 15 V 1.6 kV 101.6 mm 57.15 mm 19 mm Industrial RPM40 (G)
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 2In Stock
2.107,76 €
1.881,66 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 2000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 2In Stock
2.080,46 €
1.879,57 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 2 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Vicor DC/DC Converters - Chassis Mount 24V/28V 100W MINIMOD BUSMOD
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
10In Stock
437,26 €
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 28 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm VI-J00/VE-J00
Bel Power Solutions DC/DC Converters - Chassis Mount DC-DC CONVERTER
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3In Stock
660,80 €
Min.: 1
Mult.: 1
Isolated 3 Output 96 W 5.1 V 12 A 12 V 5 A 164 mm 111 mm 20.3 mm
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, 7In Stock
980,45 €
971,46 €
881,50 €
Min.: 1
Mult.: 1
Isolated 3 Output 24 W 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial + 55 C - 20 C FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, -15/+5.6Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, One up isolated control channel 2In Stock
1.229,83 €
1.229,82 €
1.161,91 €
Min.: 1
Mult.: 1
Isolated 3 Output 12 W 12 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial + 55 C - 20 C FL
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, Single Output, 48VDC Input, 47uF/100V, 24VDC Output 1In Stock
100,57 €
89,93 €
87,81 €
74,64 €
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 3.12 A 1.5 kV Half Brick 61 mm 57.9 mm 12.7 mm + 100 C - 40 C CHB75W
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 35In Stock
379,07 €
379,06 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 60 W 12 V 5 A 106 mm (4.173 in) 69 mm (2.717 in) 32.2 mm (1.268 in) Industrial + 71 C - 40 C PSB
MEAN WELL DC/DC Converters - Chassis Mount 24V 2.5A 60W DC-DC CONVERTER 747In Stock
624Expected 12/14/2026
37,58 €
35,78 €
34,23 €
33,20 €
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 24 V 2.5 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER 1.185In Stock
37,58 €
36,73 €
36,36 €
36,30 €
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 12 V 5 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific 1In Stock
2.268,66 €
2.183,72 €
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 150 V to 15 kV 667 uA 185 mm 94 mm 41 mm PSM10 Series
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific 1In Stock
2.268,66 €
2.183,72 €
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 150 V to 15 kV 667 uA 185 mm 94 mm 41 mm PSM10 Series
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter 1In Stock
1.910,83 €
1.710,82 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific 1In Stock
1.955,20 €
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 50 V to 5 kV 2 mA 185 mm 94 mm 41 mm PSM10 Series
MEAN WELL DC/DC Converters - Chassis Mount 9-36VDC O/P +24V1.25A 185In Stock
504Expected 3/31/2027
28,72 €
27,43 €
26,14 €
25,46 €
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 24 V 1.25 A 4 kV 113 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-30
Bel Power Solutions DC/DC Converters - Chassis Mount POSITIVE SWITCHING REGULATOR 15In Stock
580,96 €
561,49 €
549,76 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 38 W 15 V 2.5 A 70.2 mm (2.764 in) 50.2 mm (1.976 in) 25.2 mm (0.992 in) Industrial + 71 C - 40 C PSA/PSR