DC/DC Converters - Chassis Mount

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount 12In Stock
25Expected 5/5/2026
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 36 V 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount 29In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 36 V 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 48 Vdc, 1.05 A, single regulated output, chassis mount 25In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 36 V 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 12 Vdc, 4.17 A, neg logic, single regulated output, chassis mount Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 10
Isolated 1 Output 50 W 36 V 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 15 Vdc, 3.33 A, single regulated output, chassis mount Non-Stocked Lead-Time 13 Weeks
Min.: 25
Mult.: 25
Isolated 1 Output 50 W 36 V 9.5 V 75 V 15 V 3.33 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 15 Vdc, 3.33 A, neg logic, single regulated output, chassis mount Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 10
Isolated 1 Output 50 W 36 V 9.5 V 75 V 15 V 3.33 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 24 Vdc, 2.08 A, neg logic, single regulated output, chassis mount Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 10
Isolated 1 Output 50 W 36 V 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 28 Vdc, 1.79 A, single regulated output, chassis mount Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 10
Isolated 1 Output 50 W 36 V 9.5 V 75 V 28 V 1.79 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 28 Vdc, 1.79 A, neg logic, single regulated output, chassis mount Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 10
Isolated 1 Output 50 W 36 V 9.5 V 75 V 28 V 1.79 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 48 Vdc, 1.05 A, neg logic, single regulated output, chassis mount Non-Stocked Lead-Time 13 Weeks
Min.: 20
Mult.: 10
Isolated 1 Output 50 W 36 V 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W